There are no models available for this part yet.
Overview of SMBJ20A-5B-E3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ20A-5B-E3 by Vishay Semiconductors
Part Data Attributes for SMBJ20A-5B-E3 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-214AA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
24.5 V
|
Breakdown Voltage-Min
|
22.2 V
|
Breakdown Voltage-Nom
|
23.35 V
|
Clamping Voltage-Max
|
32.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ20A-5B-E3
This table gives cross-reference parts and alternative options found for SMBJ20A-5B-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20A-5B-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20E3 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A-5B-E3 vs SMBJ20E3 |
SMBJ20A | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SMBJ20A-5B-E3 vs SMBJ20A |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20A-5B-E3 vs SMBJ20A |
SMBJ20 | Transient Suppressor | MDE Semiconductor Inc | SMBJ20A-5B-E3 vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Bytesonic Corporation | SMBJ20A-5B-E3 vs SMBJ20A |
SMBJ20 | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ20A-5B-E3 vs SMBJ20 |
SMBJ20HE3/52 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ20A-5B-E3 vs SMBJ20HE3/52 |
SMBJ20 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A-5B-E3 vs SMBJ20 |
SMBJ20 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20A-5B-E3 vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode | STMicroelectronics | SMBJ20A-5B-E3 vs SMBJ20A |