There are no models available for this part yet.
Overview of SMBJ20AE3/TR7 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ20AE3/TR7 by Microsemi Corporation
Part Data Attributes for SMBJ20AE3/TR7 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AA
|
Package Description
|
R-PDSO-J2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
24.5 V
|
Breakdown Voltage-Min
|
22.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ20AE3/TR7
This table gives cross-reference parts and alternative options found for SMBJ20AE3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20AE3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20E3 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20AE3/TR7 vs SMBJ20E3 |
SMBJ20A | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SMBJ20AE3/TR7 vs SMBJ20A |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20AE3/TR7 vs SMBJ20A |
SMBJ20 | Transient Suppressor | MDE Semiconductor Inc | SMBJ20AE3/TR7 vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Bytesonic Corporation | SMBJ20AE3/TR7 vs SMBJ20A |
SMBJ20 | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ20AE3/TR7 vs SMBJ20 |
SMBJ20HE3/52 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ20AE3/TR7 vs SMBJ20HE3/52 |
SMBJ20 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20AE3/TR7 vs SMBJ20 |
SMBJ20 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20AE3/TR7 vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode | STMicroelectronics | SMBJ20AE3/TR7 vs SMBJ20A |