Part Details for SMBJ24CA/TR13 by YAGEO Corporation
Overview of SMBJ24CA/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ24CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8002
|
Newark | Tvs Diode, Bidir, 24V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ24CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1175 |
|
$0.1310 / $0.4580 | Buy Now |
DISTI #
13-SMBJ24CA/TR13CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6567 In Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
SMBJ24CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ24CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg24V 1CH SMD DO214AA2 Bkdn26.7V RoHS: Compliant | 30659 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0418 | Buy Now |
DISTI #
SMBJ24CA/TR13
|
TTI | ESD Suppressors / TVS Diodes BID Wkg24V 1CH SMD DO214AA2 Bkdn26.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
SMBJ24CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ24CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ24CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor Bi-Directional 24V 600W 2-Pin DO-214AA T/R (Alt: SMBJ24CA/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days | Abacus - 30000 |
|
Buy Now | |
DISTI #
3788097
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 24V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1175 |
|
$0.0690 / $0.4713 | Buy Now |
Part Details for SMBJ24CA/TR13
SMBJ24CA/TR13 CAD Models
SMBJ24CA/TR13 Part Data Attributes
|
SMBJ24CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ24CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ24CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ24CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ24CA/TR13 vs P6SMBJ24CA |
SMBJ24CA | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ24CA/TR13 vs SMBJ24CA |
SMBJ24CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ24CA/TR13 vs SMBJ24CA/TR7 |
SMBJ24CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ24CA/TR13 vs SMBJ24CA |