Diodes
SMBJ28A-E3
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of SMBJ28A-E3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ28A-E3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ28A-E3 by Vishay Semiconductors

SMBJ28A-E3
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ28A-E3
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMBJ28A-E3

This table gives cross-reference parts and alternative options found for SMBJ28A-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28A-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ28 Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd SMBJ28A-E3 vs SMBJ28
SMBJ30 Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, BrightKing Inc SMBJ28A-E3 vs SMBJ30
SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ28A-E3 vs SMBJ28A
SMBJ28AE3/TR7 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A-E3 vs SMBJ28AE3/TR7
SMBJ28AHE3/52 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ28A-E3 vs SMBJ28AHE3/52
SMBJ30 Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional Transpro Electronics Corp SMBJ28A-E3 vs SMBJ30
SMBJ30-TP-HF Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ28A-E3 vs SMBJ30-TP-HF
SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ28A-E3 vs SMBJ28A
SMBJ28E3/TR7 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A-E3 vs SMBJ28E3/TR7
SMBJ28A_NL Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMBJ28A-E3 vs SMBJ28A_NL
Part Number Description Manufacturer Compare
SMBJ28AE3/TR7 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A-E3 vs SMBJ28AE3/TR7
SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ28A-E3 vs SMBJ28A
SMBJ30AT3 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ28A-E3 vs SMBJ30AT3
SMBJ30AT3 Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Crydom Inc SMBJ28A-E3 vs SMBJ30AT3
SMBJ28 Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated SMBJ28A-E3 vs SMBJ28
SMBJ28AT Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ28A-E3 vs SMBJ28AT
SMBJ28AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ28A-E3 vs SMBJ28AHM3/H
SMBJ28A_NL Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMBJ28A-E3 vs SMBJ28A_NL
SMBJ28E3/TR13 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A-E3 vs SMBJ28E3/TR13
SMBJ30E3/TR7 Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28A-E3 vs SMBJ30E3/TR7

Related Parts for SMBJ28A-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ28A-E3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ28A-E3 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMBJ28A-E3 would you like to use for your alert(s)?
  • Please alert me when SMBJ28A-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ28A-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ28A-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ28A-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ28A-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ28A-E3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: