Part Details for SMBJ28A by SPC Multicomp
Overview of SMBJ28A by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ28A
SMBJ28A CAD Models
SMBJ28A Part Data Attributes
|
SMBJ28A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMBJ28A
SPC Multicomp
Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for SMBJ28A
This table gives cross-reference parts and alternative options found for SMBJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ30T3 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ28A vs SMBJ30T3 |
SMBJ28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ28A vs SMBJ28A |
P6SMB36HM4G | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ28A vs P6SMB36HM4G |
SMBJ28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Silicon Standard Corp | SMBJ28A vs SMBJ28A |
SMBJ30A.TB | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ28A vs SMBJ30A.TB |
SMBJ28AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ28A vs SMBJ28AE3/TR13 |
SMBJ28TRE3 | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | Microsemi Corporation | SMBJ28A vs SMBJ28TRE3 |
SMBJ28A | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ28A vs SMBJ28A |
SMBJ30 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ28A vs SMBJ30 |
SMBJ28HE3/52 | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ28A vs SMBJ28HE3/52 |