Part Details for SMBJ28AE3/TR13 by Microsemi Corporation
Overview of SMBJ28AE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for SMBJ28AE3/TR13
SMBJ28AE3/TR13 CAD Models
SMBJ28AE3/TR13 Part Data Attributes
|
SMBJ28AE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ28AE3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ28AE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ28AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ30T3 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ28AE3/TR13 vs SMBJ30T3 |
SMBJ28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ28AE3/TR13 vs SMBJ28A |
SMBJ28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | SPC Multicomp | SMBJ28AE3/TR13 vs SMBJ28A |
P6SMB36HM4G | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ28AE3/TR13 vs P6SMB36HM4G |
SMBJ28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Silicon Standard Corp | SMBJ28AE3/TR13 vs SMBJ28A |
SMBJ30A.TB | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ28AE3/TR13 vs SMBJ30A.TB |
SMBJ28TRE3 | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | Microsemi Corporation | SMBJ28AE3/TR13 vs SMBJ28TRE3 |
SMBJ28A | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ28AE3/TR13 vs SMBJ28A |
SMBJ30 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ28AE3/TR13 vs SMBJ30 |
SMBJ28HE3/52 | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ28AE3/TR13 vs SMBJ28HE3/52 |