Part Details for SMBJ30A/TR13 by YAGEO Corporation
Overview of SMBJ30A/TR13 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ30A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8007
|
Newark | Tvs Diode, Unidir, 30V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ30A/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29815 |
|
$0.1290 / $0.4370 | Buy Now |
DISTI #
13-SMBJ30A/TR13CT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1033 In Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
SMBJ30A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 30V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ30A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ30A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 30V 48.4V RoHS: Compliant | 85502 |
|
$0.0430 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33000 Partner Stock |
|
$0 | Buy Now |
DISTI #
SMBJ30A/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 30V 48.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
SMBJ30A/TR13
|
Avnet Abacus | Transient Voltage Suppressor Uni-Directional 30V 600W 2-Pin DO-214AA T/R (Alt: SMBJ30A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 51000 |
|
Buy Now | |
|
New Advantage Corporation | SMBJ, DO-214AA, 30V, 48.4V, TVS Diode RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 42000 |
|
$0.0545 / $0.0589 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 30V DO214AA (SMB) SMT | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for SMBJ30A/TR13
SMBJ30A/TR13 CAD Models
SMBJ30A/TR13 Part Data Attributes
|
SMBJ30A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ30A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ30A/TR13
This table gives cross-reference parts and alternative options found for SMBJ30A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ30A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ30A-TP | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ30A/TR13 vs SMBJ30A-TP |
SMBJ30HR5 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30A/TR13 vs SMBJ30HR5 |
SMBJ30 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ30A/TR13 vs SMBJ30 |
SMBJ30HR4 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30A/TR13 vs SMBJ30HR4 |
SMBJ30HR5G | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30A/TR13 vs SMBJ30HR5G |
SMBJ30A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ30A/TR13 vs SMBJ30A-AT |
SMBJ30AQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMBJ30A/TR13 vs SMBJ30AQ-13-F |
SMBJ30A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ30A/TR13 vs SMBJ30A/TR7 |
SMBJ30AR4G | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30A/TR13 vs SMBJ30AR4G |
SMBJ30AHM4 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ30A/TR13 vs SMBJ30AHM4 |