Part Details for SMBJ30A by Taiwan Semiconductor
Overview of SMBJ30A by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9934
|
Newark | Diode, Tvs, 30V, 600W, Smb, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:33.3V Rohs Compliant: Yes |Taiwan Semiconductor SMBJ30A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4472 |
|
$0.1470 / $0.4550 | Buy Now |
DISTI #
SMBJ30AFSCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18500 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
SMBJ30A
|
Avnet Americas | Diode TVS Single Uni-Directional 30V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ30A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0605 | Buy Now |
DISTI #
821-SMBJ30A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 35.1V, 5%, Unidirectional, TVS RoHS: Compliant | 10117 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
E02:0323_00841536
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2424 | Europe - 6000 |
|
$0.0689 / $0.0989 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 30 V 48.4 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 24000Reel |
|
$0.0663 / $0.0748 | Buy Now |
DISTI #
82741573
|
Verical | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2424 | Americas - 6000 |
|
$0.0687 / $0.0986 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
SMBJ30A-TSC
|
TME | Diode: TVS, 600W, 33.3÷36.8V, 13A, unidirectional, ±5%, SMB Min Qty: 1 | 275 |
|
$0.1210 / $0.4210 | Buy Now |
DISTI #
SMBJ30A
|
EBV Elektronik | Diode TVS Single Uni-Directional 30V 600W 2-Pin DO-214AA (Alt: SMBJ30A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ30A
SMBJ30A CAD Models
SMBJ30A Part Data Attributes
|
SMBJ30A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ30A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ30A
This table gives cross-reference parts and alternative options found for SMBJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ30A | Transient Suppressor | MDE Semiconductor Inc | SMBJ30A vs SMBJ30A |
SMBJ30A | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | SMBJ30A vs SMBJ30A |
SMBJ30A-M3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ30A vs SMBJ30A-M3/52 |
SMBJ30AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ30A vs SMBJ30AHE3_A/H |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ30A vs SMBJ30A |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ30A vs SMBJ30A |
SMBJ30AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ30A vs SMBJ30AHE3_A/I |
SMBJ30A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ30A vs SMBJ30A-M3/5B |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Continental Device India Ltd | SMBJ30A vs SMBJ30A |
SMBJ30AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ30A vs SMBJ30AE3/TR13 |