Part Details for SMBJ36A/TR13 by YAGEO Corporation
Overview of SMBJ36A/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ36A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8011
|
Newark | Tvs Diode, Unidir, 36V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ36A/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29980 |
|
$0.1310 / $0.4580 | Buy Now |
DISTI #
13-SMBJ36A/TR13CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4132 In Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
SMBJ36A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 36V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ36A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ36A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 36V 58.1V RoHS: Compliant | 26315 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0418 | Buy Now |
DISTI #
SMBJ36A/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 36V 58.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0590 | Buy Now |
DISTI #
SMBJ36A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 36V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ36A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ36A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 36V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ36A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3788104
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 36V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 29980 |
|
$0.0675 / $0.4616 | Buy Now |
DISTI #
3788104RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 36V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 100 Container: Reel | 29980 |
|
$0.0675 / $0.1321 | Buy Now |
Part Details for SMBJ36A/TR13
SMBJ36A/TR13 CAD Models
SMBJ36A/TR13 Part Data Attributes
|
SMBJ36A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ36A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ36A/TR13
This table gives cross-reference parts and alternative options found for SMBJ36A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36HM4 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ36A/TR13 vs SMBJ36HM4 |
SMBJ36-T13 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ36A/TR13 vs SMBJ36-T13 |
SMBJ36AM4G | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ36A/TR13 vs SMBJ36AM4G |
SMBJ36AHR4 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ36A/TR13 vs SMBJ36AHR4 |
SMBJ36HE3/5B | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ36A/TR13 vs SMBJ36HE3/5B |
SMBJ36AT | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ36A/TR13 vs SMBJ36AT |
SMBJ36T1 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ36A/TR13 vs SMBJ36T1 |
SMBJ36A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ36A/TR13 vs SMBJ36A-AT |
P6SMB43AHM4G | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ36A/TR13 vs P6SMB43AHM4G |
SMBJ36AHR5G | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ36A/TR13 vs SMBJ36AHR5G |