SMBJ36A
Description: Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN

Overview of SMBJ36A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ36A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95M9074
Newark Diode, Tvs, Uni, 36V, Smb, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:40V, Breakdown Rohs Compliant: Yes |Littelfuse SMBJ36A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4155
  • 1 $0.4210
  • 10 $0.3010
  • 50 $0.2180
  • 100 $0.1510
  • 250 $0.1380
$0.1380 / $0.4210 Buy Now
DISTI # 64AH8585
Newark Tvs Diode, 600W, 36V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ36A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1210
  • 6,000 $0.1130
$0.1130 / $0.1210 Buy Now
DISTI # 48F5917
Newark Tvs Diode, 600W, 36V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Breakdown Voltage Min:40V Rohs Compliant: Yes |Littelfuse SMBJ36A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2090
$0.2090 Buy Now
DISTI # SMBJ36ALFCT-ND
DigiKey TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22661
In Stock
  • 1 $0.4300
  • 10 $0.3080
  • 100 $0.1553
  • 500 $0.1376
  • 1,000 $0.1071
  • 3,000 $0.0959
  • 6,000 $0.0937
  • 9,000 $0.0830
  • 30,000 $0.0819
  • 75,000 $0.0696
$0.0696 / $0.4300 Buy Now
DISTI # 576-SMBJ36A
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni-Directional RoHS: Compliant 18694
  • 1 $0.4200
  • 10 $0.3070
  • 100 $0.1360
  • 1,000 $0.1070
  • 3,000 $0.0930
  • 9,000 $0.0830
  • 24,000 $0.0720
  • 45,000 $0.0710
$0.0710 / $0.4200 Buy Now
DISTI # 70184826
RS Diode, TVS, For Data/Comm, Industrial Equip,10.4A, SMD, Solder Term, Clamp-V 58.1V | Littelfuse SMBJ36A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 95
  • 1 $0.4340
  • 5 $0.4000
  • 10 $0.3690
  • 100 $0.3390
  • 250 $0.3040
$0.3040 / $0.4340 Buy Now
Future Electronics SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode - DO-21AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 138000
Reel
  • 3,000 $0.0592
  • 9,000 $0.0570
  • 15,000 $0.0560
  • 45,000 $0.0539
  • 75,000 $0.0521
$0.0521 / $0.0592 Buy Now
Future Electronics SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode - DO-21AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 24000
Reel
  • 3,000 $0.0592
  • 9,000 $0.0570
  • 15,000 $0.0560
  • 45,000 $0.0539
  • 75,000 $0.0521
$0.0521 / $0.0592 Buy Now
Future Electronics SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode - DO-21AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel 3969
Cut Tape/Mini-Reel
  • 1 $0.2950
  • 15 $0.2300
  • 75 $0.1890
  • 300 $0.1550
  • 1,500 $0.1150
$0.1150 / $0.2950 Buy Now
Future Electronics SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode - DO-21AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0491
  • 9,000 $0.0472
  • 15,000 $0.0464
  • 45,000 $0.0447
  • 75,000 $0.0432
$0.0432 / $0.0491 Buy Now
Onlinecomponents.com Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant 15000 Partner Stock
  • 3,000 $0.2292
  • 6,000 $0.2139
  • 9,000 $0.2104
  • 12,000 $0.2072
  • 27,000 $0.2041
  • 51,000 $0.2011
$0.2011 / $0.2292 Buy Now
DISTI # 84381631
Verical Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2426 Americas - 51000
  • 3,000 $0.0834
$0.0834 Buy Now
DISTI # 83573273
Verical Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 Americas - 24000
  • 3,000 $0.0874
  • 6,000 $0.0798
$0.0798 / $0.0874 Buy Now
DISTI # 82779043
Verical Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 Americas - 18000
  • 3,000 $0.0874
  • 6,000 $0.0798
  • 12,000 $0.0743
$0.0743 / $0.0874 Buy Now
DISTI # 73155544
Verical Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R Min Qty: 115 Package Multiple: 1 Date Code: 2238 Americas - 3415
  • 115 $0.1675
  • 250 $0.1658
  • 500 $0.1160
  • 1,000 $0.0996
  • 3,000 $0.0842
$0.0842 / $0.1675 Buy Now
DISTI # 66936179
Verical Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R Min Qty: 376 Package Multiple: 1 Date Code: 2301 Americas - 2749
  • 376 $0.2085
  • 500 $0.2009
  • 1,000 $0.1944
  • 2,500 $0.1886
$0.1886 / $0.2085 Buy Now
DISTI # 82119513
Verical Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R Min Qty: 209 Package Multiple: 1 Americas - 2599
  • 209 $0.1500
  • 500 $0.1488
  • 1,000 $0.1463
$0.1463 / $0.1500 Buy Now
Bristol Electronics   5776
RFQ
Bristol Electronics   2430
RFQ
Bristol Electronics   475
RFQ
Bristol Electronics   Min Qty: 15 325
  • 15 $0.3375
  • 46 $0.1688
  • 298 $0.1013
$0.1013 / $0.3375 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AA / SMB 4620
  • 1 $0.4500
  • 248 $0.1350
  • 2,964 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AA / SMB 2199
  • 1 $0.6650
  • 151 $0.3325
  • 603 $0.2660
$0.2660 / $0.6650 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AA / SMB 380
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AA / SMB 260
  • 1 $0.4500
  • 12 $0.2250
  • 45 $0.1350
$0.1350 / $0.4500 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AA / SMB 176
  • 1 $0.5600
  • 10 $0.2800
  • 37 $0.1680
$0.1680 / $0.5600 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AA / SMB 40
  • 1 $0.1800
  • 29 $0.1350
$0.1350 / $0.1800 Buy Now
DISTI # SMBJ36A
TTI ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 12000
In Stock
  • 3,000 $0.0650
  • 6,000 $0.0640
  • 9,000 $0.0620
  • 15,000 $0.0610
  • 30,000 $0.0540
  • 51,000 $0.0520
  • 75,000 $0.0510
$0.0510 / $0.0650 Buy Now
DISTI # SMBJ36A-LF
TME Diode: TVS, 600W, 42.1V, 10.4A, unidirectional, ±5%, DO214AA Min Qty: 1 0
  • 1 $0.4250
  • 10 $0.2960
  • 100 $0.1690
  • 500 $0.1190
  • 1,000 $0.1060
  • 3,000 $0.0900
  • 9,000 $0.0790
  • 30,000 $0.0730
$0.0730 / $0.4250 RFQ
ComSIT USA TVS DIODE Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-smbj36a
Sensible Micro Corporation Diode Tvs Single Uni-Dir 36V 600W 2-Pin Smb T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 192
  • 100 $0.0780
  • 500 $0.0760
  • 1,000 $0.0720
$0.0720 / $0.0780 RFQ
DISTI # C1S425200082997
Chip1Stop Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 45000
  • 3,000 $0.0834
  • 6,000 $0.0825
  • 9,000 $0.0690
  • 30,000 $0.0560
$0.0560 / $0.0834 Buy Now
DISTI # C1S425200312074
Chip1Stop Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 34990
  • 1 $0.4590
  • 100 $0.2580
  • 500 $0.2150
  • 1,000 $0.1860
$0.1860 / $0.4590 Buy Now
DISTI # C1S134600309255
Chip1Stop Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 9000
  • 3,000 $0.0852
$0.0852 Buy Now
DISTI # C1S425201183202
Chip1Stop TVS SURF MT DO214AA - SMBJ36A 3K TR RoHS: Compliant pbFree: Yes 3415
  • 10 $0.2968
  • 25 $0.2744
  • 100 $0.1675
  • 250 $0.1658
  • 500 $0.1160
  • 1,000 $0.0996
  • 3,000 $0.0842
$0.0842 / $0.2968 Buy Now
DISTI # C1S134600301341
Chip1Stop Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2599
  • 10 $0.1200
  • 500 $0.1190
  • 1,000 $0.1170
$0.1170 / $0.1200 Buy Now
DISTI # C1S134600414760
Chip1Stop Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 1
  • 5 $0.1460
$0.1460 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2749
  • 1 $0.8610
  • 20 $0.4470
  • 50 $0.2510
  • 100 $0.1860
  • 300 $0.1420
  • 500 $0.1330
$0.1330 / $0.8610 Buy Now
LCSC 10.4A 600W 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS 1287
  • 5 $0.0912
  • 50 $0.0729
  • 150 $0.0637
  • 500 $0.0568
  • 3,000 $0.0513
  • 6,000 $0.0486
$0.0486 / $0.0912 Buy Now
Master Electronics Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant 15000 Partner Stock
  • 3,000 $0.2292
  • 6,000 $0.2139
  • 9,000 $0.2104
  • 12,000 $0.2072
  • 27,000 $0.2041
  • 51,000 $0.2011
$0.2011 / $0.2292 Buy Now
Ozdisan Elektronik DIODE TVS 600W 36V DO214AA (SMB) SMT T&R 0
  • 1 $0.2337
  • 3,000 $0.2032
$0.2032 / $0.2337 RFQ
Win Source Electronics TVS DIODE 36VWM 58.1VC SMB 1340
  • 610 $0.0820
  • 1,495 $0.0670
  • 2,310 $0.0650
  • 3,175 $0.0630
  • 4,100 $0.0610
  • 5,455 $0.0550
$0.0550 / $0.0820 Buy Now
Wuhan P&S 36VRWM,600W,SMT Unidirectional TVS Diodes Min Qty: 1 156000
  • 1 $0.2900
  • 100 $0.1900
  • 500 $0.1600
  • 1,000 $0.1400
$0.1400 / $0.2900 Buy Now

CAD Models for SMBJ36A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ36A by Littelfuse Inc

SMBJ36A
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
36 V
Reverse Current-Max
1 µA
Reverse Test Voltage
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMBJ36A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ36A

This table gives cross-reference parts and alternative options found for SMBJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ36A/2 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ36A vs SMBJ36A/2
MASMBJ36AE3 Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ36A vs MASMBJ36AE3
SMBJ36 Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ36A vs SMBJ36
SMBJ36 Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated SMBJ36A vs SMBJ36
SMBJ36A Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ36A vs SMBJ36A
SMBJ36 Transient Suppressor WEITRON INTERNATIONAL CO., LTD. SMBJ36A vs SMBJ36
SMBJ36 Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN EIC Semiconductor Inc SMBJ36A vs SMBJ36
SMBJ36 Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ36A vs SMBJ36
SMBJ36 Transient Suppressor Changzhou Starsea Electronics Co Ltd SMBJ36A vs SMBJ36
SMBJ36 Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ36A vs SMBJ36
Part Number Description Manufacturer Compare
SMBJ36A Trans Voltage Suppressor Diode STMicroelectronics SMBJ36A vs SMBJ36A
SMBJ36A Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMBJ36A vs SMBJ36A
SMBJ36A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ36A vs SMBJ36A-M3/5B
SMBJ36 Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, Pulse Electronics Corporation SMBJ36A vs SMBJ36
SMBJ36A-E3 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ36A vs SMBJ36A-E3
MSMBJ36AE3/TR Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ36A vs MSMBJ36AE3/TR
MSMBJ36A Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ36A vs MSMBJ36A
SMBJ36A Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ36A vs SMBJ36A
SMBJ36A Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ36A vs SMBJ36A
SMBJ36 Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ36A vs SMBJ36

Related Parts for SMBJ36A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ36A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ36A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMBJ36A would you like to use for your alert(s)?
  • Please alert me when SMBJ36A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ36A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ36A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ36A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ36A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ36A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: