Part Details for SMBJ36CAHR5G by Taiwan Semiconductor
Overview of SMBJ36CAHR5G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ36CAHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ36CAHR5GCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2037 In Stock |
|
$0.5778 / $0.9100 | Buy Now |
DISTI #
SMBJ36CAHR5G
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ36CAHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 19 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for SMBJ36CAHR5G
SMBJ36CAHR5G CAD Models
SMBJ36CAHR5G Part Data Attributes:
|
SMBJ36CAHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CAHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ36CAHR5G
This table gives cross-reference parts and alternative options found for SMBJ36CAHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36CAHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ36CAHR5G vs SMBJ36CA-Q |
SMBJ36CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ36CAHR5G vs SMBJ36CA-AT/TR7 |
SMBJ36CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ36CAHR5G vs SMBJ36CA/TR13 |
SMBJ36CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ36CAHR5G vs SMBJ36CA-AT/TR13 |
SMBJ36CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ36CAHR5G vs SMBJ36CA-QH |