There are no models available for this part yet.
Overview of SMBJ40 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for SMBJ40 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for SMBJ40 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Max
|
54.27 V
|
Breakdown Voltage-Min
|
44.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMBJ40
This table gives cross-reference parts and alternative options found for SMBJ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ43 | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ40 vs SMBJ43 |
SMBJ40 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ40 vs SMBJ40 |
SMBJ43AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ40 vs SMBJ43AE3/TR13 |
SMBJ43ATRE3 | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | Microsemi Corporation | SMBJ40 vs SMBJ43ATRE3 |
SMBJ40 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ40 vs SMBJ40 |
SMBJ43 | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | BrightKing Inc | SMBJ40 vs SMBJ43 |
SMBJ43A | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | SMBJ40 vs SMBJ43A |
SMBJ40AE3 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ40 vs SMBJ40AE3 |
SMBJ40 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMBJ40 vs SMBJ40 |
SMBJ40HE3/52 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ40 vs SMBJ40HE3/52 |
Related Parts for SMBJ40
-
SMBJ17CATransient Suppressors
-
SMBJ5378BZener Diodes
-
1N5401G-BRectifier Diodes
-
SMCJ17CANon-linear Resistors
-
UCM1H220MCL1GSFixed Capacitors
-
53253-1270Headers and Edge Type Connectors
-
SML-LXR851SYSUGCTRVisible LEDs
-
SMMBT2907ALT1GSmall Signal Bipolar Transistors
-
MIC803-26D2VM3-TRPower Management Circuits