There are no models available for this part yet.
Overview of SMBJ40A by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for SMBJ40A by JGD Semiconductors Co Ltd
Part Data Attributes for SMBJ40A by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
46.75 V
|
Clamping Voltage-Max
|
64.5 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Alternate Parts for SMBJ40A
This table gives cross-reference parts and alternative options found for SMBJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ40A-E3/52 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ40A vs SMBJ40A-E3/52 |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ40A vs SMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ40A vs SMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ40A vs SMBJ40A |
SMBJ40A | Transient Suppressor, | MDE Semiconductor Inc | SMBJ40A vs SMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ40A vs SMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ40A vs SMBJ40A |
SMBJ40AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ40A vs SMBJ40AE3/TR13 |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SMBJ40A vs SMBJ40A |
SMBJ40A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 44.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 40V; VBR Min (V): 44.4V; VBR Max (V): 54.3V; IR Max (uA): 5uA; VC Max (V): 64.5V; Package: SMB | Galaxy Microelectronics | SMBJ40A vs SMBJ40A |