Diodes
SMBJ43A-E3/52
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor

Overview of SMBJ43A-E3/52 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ43A-E3/52 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMBJ43A-E3/52GICT-ND
DigiKey TVS DIODE 43VWM 69.4VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2067
In Stock
  • 1 $0.4700
  • 10 $0.3360
  • 100 $0.1693
  • 750 $0.1313
  • 1,500 $0.1175
  • 2,250 $0.1105
  • 3,750 $0.1027
  • 5,250 $0.0980
  • 7,500 $0.0934
  • 18,750 $0.0834
  • 37,500 $0.0772
  • 75,000 $0.0722
$0.0722 / $0.4700 Buy Now
New Advantage Corporation SMBJ Series43 V 600 W Uni Directional Transient Voltage Suppressor - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 750 17250
  • 2,250 $0.0684
  • 17,250 $0.0639
$0.0639 / $0.0684 Buy Now

CAD Models for SMBJ43A-E3/52 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ43A-E3/52 by Vishay Semiconductors

SMBJ43A-E3/52
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
52.8 V
Breakdown Voltage-Min
47.8 V
Breakdown Voltage-Nom
50.3 V
Clamping Voltage-Max
69.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
43 V
Reverse Current-Max
1 µA
Reverse Test Voltage
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ43A-E3/52
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMBJ43A-E3/52

This table gives cross-reference parts and alternative options found for SMBJ43A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ43A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Galaxy Semi-Conductor Co Ltd SMBJ43A-E3/52 vs SMBJ43A
SMBJ43AHE3TRTB Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ43A-E3/52 vs SMBJ43AHE3TRTB
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A-E3/52 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ43A-E3/52 vs SMBJ43A-E3/52
SMBJ43A Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional Suzhou Good-Ark Electronics Co Ltd SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Transient Suppressor Bytesonic Corporation SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ43A-E3/52 vs SMBJ43A-E3/5B
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN EIC Semiconductor Inc SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ43A-E3/52 vs SMBJ43A
Part Number Description Manufacturer Compare
SMBJ43A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ43A-E3/52 vs SMBJ43A-M3/52
SMBJ43AHE3TRTB Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ43A-E3/52 vs SMBJ43AHE3TRTB
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ43A-E3/52 vs SMBJ43A
MXLSMBJ43AE3 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ43A-E3/52 vs MXLSMBJ43AE3
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Transient Suppressor, DB Lectro Inc SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ43A-E3/52 vs SMBJ43A
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ43A-E3/52 vs SMBJ43A

Related Parts for SMBJ43A-E3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ43A-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ43A-E3/52 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMBJ43A-E3/52 would you like to use for your alert(s)?
  • Please alert me when SMBJ43A-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ43A-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ43A-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ43A-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ43A-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ43A-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: