Part Details for SMBJ43C.TF by Semtech Corporation
Overview of SMBJ43C.TF by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ43C.TF
SMBJ43C.TF CAD Models
SMBJ43C.TF Part Data Attributes
|
SMBJ43C.TF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ43C.TF
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 47.8 V | |
Clamping Voltage-Max | 76.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ43C.TF
This table gives cross-reference parts and alternative options found for SMBJ43C.TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ43C.TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ43CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43CA_R2_10001 |
P6SMBJ43C_R2_00001 | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43C_R2_00001 |
P6SMBJ43C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ43C.TF vs P6SMBJ43C |
P6SMBJ43C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43C-AU_R1_000A1 |
SMBJ43C-G | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ43C.TF vs SMBJ43C-G |
P6SMBJ43C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43C_R1_10001 |
P6SMBJ43C-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43C-AU_R2_000A1 |
P6SMBJ43C_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43C_R2_10001 |
P6SMBJ43C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43C_R1_00001 |
P6SMBJ43CT/R13 | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional | PanJit Semiconductor | SMBJ43C.TF vs P6SMBJ43CT/R13 |