-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7050
|
Newark | Dio Tvs Vwm 45V 600W Unidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ45A-Q Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
118-SMBJ45A-QCT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1111 / $0.5200 | Buy Now |
DISTI #
SMBJ45A-Q
|
Avnet Americas | SMBJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 45V 100A 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ45A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
652-SMBJ45A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 45volts 600W 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.1110 / $0.1190 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
DISTI #
SMBJ45A-Q
|
TTI | ESD Suppressors / TVS Diodes 45volts 600W 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1170 | Buy Now |
DISTI #
SMBJ45A-Q
|
Avnet Americas | SMBJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 45V 100A 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ45A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
SMBJ45A-Q
|
Avnet Americas | SMBJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 45V 100A 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ45A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
SMBJ45A-Q
|
Avnet Abacus | SMBJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 45V 100A 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ45A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ45A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ45A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ45A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ45A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ45AHR5G | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ45A-Q vs SMBJ45AHR5G |
SMBJ45A-M3/52 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ45A-Q vs SMBJ45A-M3/52 |
SMBJ45A-E3/52 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ45A-Q vs SMBJ45A-E3/52 |
SMBJ45A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ45A-Q vs SMBJ45A-QH |
SMBJ45A | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ45A-Q vs SMBJ45A |
SMBJ45A-M3/5B | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ45A-Q vs SMBJ45A-M3/5B |
SMBJ45A | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ45A-Q vs SMBJ45A |
SMBJ45 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ45A-Q vs SMBJ45 |
SMBJ45A-13-F | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ45A-Q vs SMBJ45A-13-F |