-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7315
|
Newark | Tvs Diode, 600W, 5V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Littelfuse SMBJ5.0A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4157 |
|
$0.1610 | Buy Now |
DISTI #
64AH8606
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:6.4V, rohs Compliant: Yes |Littelfuse SMBJ5.0A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1190 / $0.1810 | Buy Now |
DISTI #
28X4427
|
Newark | Tvs Diode, 600W, 5V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMBJ5.0A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1530 | Buy Now |
DISTI #
SMBJ5.0ALFCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
338564 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
576-SMBJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 5V 5% Uni-Directional RoHS: Compliant | 151320 |
|
$0.0670 / $0.3100 | Buy Now |
DISTI #
V36:1790_06469979
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2229 | Americas - 522000 |
|
$0.0517 / $0.0920 | Buy Now |
DISTI #
E02:0323_00182882
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2419 | Europe - 72000 |
|
$0.0492 / $0.0844 | Buy Now |
DISTI #
V72:2272_06469979
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2408 Container: Cut Strips | Americas - 3512 |
|
$0.0929 / $0.1520 | Buy Now |
DISTI #
70184815
|
RS | Diode, TVS, For Data/Comm, Industrial Equip,65.3A, SMD, Solder Term, Clamp-V 9.2V | Littelfuse SMBJ5.0A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1216 |
|
$0.1300 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 7 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 222000Reel |
|
$0.0621 / $0.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ5.0A vs SMBJ5.0AHM3_A/I |
MSMBJ5.0A/TR | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0A vs MSMBJ5.0A/TR |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ5.0A vs SMBJ5.0A-E3/5B |
SMBJ5.0AHR4G | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A vs SMBJ5.0AHR4G |
SMBJ5.0A | Transient Suppressor, | DB Lectro Inc | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ5.0A vs SMBJ5.0AHM3/I |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SPC Multicomp | SMBJ5.0A vs SMBJ5.0A |