Part Details for SMBJ5.0CA-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMBJ5.0CA-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5.0CA-T3
SMBJ5.0CA-T3 CAD Models
SMBJ5.0CA-T3 Part Data Attributes
|
SMBJ5.0CA-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0CA-T3
This table gives cross-reference parts and alternative options found for SMBJ5.0CA-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ5.0CA-T3 vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | Zowie Technology Corp | SMBJ5.0CA-T3 vs SMBJ5.0CA |
MSMBJ5.0CAE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA-T3 vs MSMBJ5.0CAE3 |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ5.0CA-T3 vs SMBJ5.0CA |
SMBJ5.0CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ5.0CA-T3 vs SMBJ5.0CAHM3/H |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ5.0CA-T3 vs SMBJ5.0CA |
SMBJ5.0CA | Transient Suppressor, | MDE Semiconductor Inc | SMBJ5.0CA-T3 vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, | PRO-AN Electronic Co Ltd | SMBJ5.0CA-T3 vs SMBJ5.0CA |
SMBJ5.0CAR5 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0CA-T3 vs SMBJ5.0CAR5 |
MASMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA-T3 vs MASMBJ5.0CA |