-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5148
|
Newark | Tvs Diode, 600W, 5V, Bidir, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.1V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay SMBJ5.0CD-M3/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14518 |
|
$0.2570 / $0.5120 | Buy Now |
DISTI #
79Y7229
|
Newark | 600W,5V,3.5%,bidir, smb Tvs |Vishay SMBJ5.0CD-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
SMBJ5.0CD-M3/H
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5.0CD-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1372 | Buy Now |
DISTI #
14AC5148
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA T/R - Product that comes on tape, but is not reeled (Alt: 14AC5148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2570 / $0.5120 | Buy Now |
DISTI #
78-SMBJ5.0CD-M3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 5392 |
|
$0.1150 / $0.4700 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 6.97 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1030 / $0.1170 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 6.97 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1030 / $0.1170 | Buy Now |
|
Quest Components | 3566 |
|
$0.3203 / $0.9150 | Buy Now | |
DISTI #
SMBJ5.0CD-M3/H
|
TTI | ESD Suppressors / TVS Diodes 5.0V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 7500 In Stock |
|
$0.1050 / $0.1330 | Buy Now |
DISTI #
SMBJ5.0CD-M3/H
|
TME | Diode: TVS, 600W, 6.5V, 65.9A, bidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 532 |
|
$0.0810 / $0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5.0CD-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CD-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2016-02-20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 6.97 V | |
Breakdown Voltage-Min | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ5.0CD-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CD-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CA | TRANSIL | STMicroelectronics | SMBJ5.0CD-M3/H vs SMBJ5.0CA |
MXLSMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CD-M3/H vs MXLSMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5.0CD-M3/H vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ5.0CD-M3/H vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ5.0CD-M3/H vs SMBJ5.0CA |
MASMBJ5.0CAE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CD-M3/H vs MASMBJ5.0CAE3 |
SMBJ5.0CAHR4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0CD-M3/H vs SMBJ5.0CAHR4 |
SMBJ5.0CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ5.0CD-M3/H vs SMBJ5.0CA-M3/5B |
SMBJ5.0CA-E3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0CD-M3/H vs SMBJ5.0CA-E3 |
SMBJ5.0CATRTB | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ5.0CD-M3/H vs SMBJ5.0CATRTB |