-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0815
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 51 V, Do-214Aa, 2, 56.7 V Rohs Compliant: Yes |Littelfuse SMBJ51CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3555 |
|
$0.1220 / $0.3780 | Buy Now |
DISTI #
48F5921
|
Newark | Tvs Diode, 600W, 51V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:56.7V Rohs Compliant: Yes |Littelfuse SMBJ51CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
SMBJ51CALFCT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5241 In Stock |
|
$0.0803 / $0.3700 | Buy Now |
DISTI #
576-SMBJ51CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 51V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.0800 / $0.3800 | Order Now |
DISTI #
70519321
|
RS | SMBJ51CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA | Littelfuse SMBJ51CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2790 | RFQ |
|
Future Electronics | SMBJ Series 5 W 62.7 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0685 / $0.0773 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 62.7 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0685 / $0.0778 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Directional - 51VWM - 600W - DO-214AA (SMB) RoHS: Compliant |
12730 Partner Stock |
|
$0.2216 / $0.2526 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 567 |
|
$0.1013 / $0.3375 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 51 Volt, DO-214AA / SMB | 3266 |
|
$0.0988 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ51CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ51CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51CA vs SMBJ51CA |
SMBJ51CA/2 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ51CA vs SMBJ51CA/2 |
SMBJ51CA | Transient Suppressor, | DB Lectro Inc | SMBJ51CA vs SMBJ51CA |
SMBJ51CA-13 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SMBJ51CA vs SMBJ51CA-13 |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ51CA vs SMBJ51CA |
SMBJ51CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ51CA vs SMBJ51CA-M3/5B |
SMBJ51CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ51CA vs SMBJ51CAHE3TRTB |
SMBJ51CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ51CA vs SMBJ51CA |
MSMBJ51CA | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ51CA vs MSMBJ51CA |