Part Details for SMBJ5339B-TP-CN by ChipNobo Co Ltd
Results Overview of SMBJ5339B-TP-CN by ChipNobo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5339B-TP-CN Information
SMBJ5339B-TP-CN by ChipNobo Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5339B-TP-CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ChipNobo Co., Limited | DIODE ZENER 5.6V 5W SMB | 630000 |
|
$0.0680 / $0.0720 | Buy Now |