Part Details for SMBJ5375B-TP by Micro Commercial Components
Results Overview of SMBJ5375B-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5375B-TP Information
SMBJ5375B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5375B-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMBJ5375B-TPMSCT-ND
|
DigiKey | DIODE ZENER 82V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2525 In Stock |
|
$0.1624 / $0.4500 | Buy Now |
|
DISTI #
833-SMBJ5375B-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 2306 |
|
$0.2260 / $0.4500 | Buy Now |
US Tariff Estimator: SMBJ5375B-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ5375B-TP
SMBJ5375B-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ5375B-TP Part Data Attributes
|
|
SMBJ5375B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5375B-TP
Micro Commercial Components
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 65 Ω | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 720 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Voltage-Nom | 82 V | |
| Reverse Current-Max | 0.0005 µA | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 15 Ma |
Alternate Parts for SMBJ5375B-TP
This table gives cross-reference parts and alternative options found for SMBJ5375B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5375B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ5375BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5375B-TP vs SMBJ5375BE3 |
| SMBJ5375B | EIC Semiconductor Inc | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5375B-TP vs SMBJ5375B |
| SMBJ5375B | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5375B-TP vs SMBJ5375B |
| MSPSMBJ5375BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5375B-TP vs MSPSMBJ5375BE3 |
| MQSMBJ5375BTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 82V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5375B-TP vs MQSMBJ5375BTR |
SMBJ5375B-TP Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ5375B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To handle the ESD sensitivity of SMBJ5375B-TP, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, it is essential to ensure that the assembly process is ESD-controlled and that the component is not exposed to ESD-sensitive conditions during handling and storage.
-
The maximum operating temperature range for SMBJ5375B-TP is -55°C to 150°C. However, it is essential to note that the component's performance and reliability may degrade at extreme temperatures, and it is recommended to operate the component within the recommended operating temperature range specified in the datasheet.
-
SMBJ5375B-TP is a commercial-grade component, and it may not meet the requirements for high-reliability or aerospace applications. It is recommended to use components that are specifically designed and qualified for high-reliability or aerospace applications, such as those with a higher temperature rating, radiation hardening, or other specialized features.
-
The correct polarity of SMBJ5375B-TP can be determined by referring to the datasheet or the component's marking. The cathode (negative leg) is typically marked with a band or a dot, and the anode (positive leg) is unmarked. It is essential to ensure that the component is installed with the correct polarity to prevent damage or malfunction.