Part Details for SMBJ5380B-TP by Micro Commercial Components
Results Overview of SMBJ5380B-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5380B-TP Information
SMBJ5380B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5380B-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMBJ5380B-TPMSCT-ND
|
DigiKey | DIODE ZENER 120V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5514 In Stock |
|
$0.1862 / $0.4400 | Buy Now |
|
DISTI #
833-SMBJ5380B-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 4786 |
|
$0.1860 / $0.4400 | Buy Now |
|
|
Future Electronics | SMBJ5380B Series 5 W 120 V 500 nA Surface Mount Zener Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.1970 | Buy Now |
|
|
Chip Stock | SMBJ5380BSeries5W120V500nASurfaceMountZenerDiode-DO-214AA | 4568 |
|
RFQ |
US Tariff Estimator: SMBJ5380B-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ5380B-TP
SMBJ5380B-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ5380B-TP Part Data Attributes
|
|
SMBJ5380B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5380B-TP
Micro Commercial Components
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 170 Ω | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 1150 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Voltage-Nom | 120 V | |
| Reverse Current-Max | 0.0005 µA | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 10 Ma |
Alternate Parts for SMBJ5380B-TP
This table gives cross-reference parts and alternative options found for SMBJ5380B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5380B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSPSMBJ5380B | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs MSPSMBJ5380B |
| SMBJ5380BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs SMBJ5380BE3 |
| SMBJ5380BE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs SMBJ5380BE3TR |
| MVSMBJ5380BTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs MVSMBJ5380BTR |
| MXSMBJ5380BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs MXSMBJ5380BE3 |
| SMBJ5380BTR | Microchip Technology Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs SMBJ5380BTR |
| MQSMBJ5380BTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs MQSMBJ5380BTR |
| MQSMBJ5380B | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5380B-TP vs MQSMBJ5380B |
| SMBJ5380B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5380B-TP vs SMBJ5380B-TP-HF |
SMBJ5380B-TP Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ5380B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines. Use a solder with a melting point below 220°C to prevent damage to the component. Avoid overheating, and use a soldering iron with a temperature control. Inspect the solder joints for defects, such as cold solder joints, bridges, or opens.
-
The SMBJ5380B-TP has an operating temperature range of -55°C to 150°C. However, the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's essential to consult the datasheet and application notes for specific temperature-related information.
-
Handle the SMBJ5380B-TP by the body, avoiding touching the pins or leads. Store the components in their original packaging or in a conductive bag to prevent ESD. Use an anti-static wrist strap or mat when handling the components. Follow proper ESD handling and storage procedures to prevent damage.
-
The SMBJ5380B-TP meets the quality and reliability standards of Micro Commercial Components, which include compliance with industry standards such as ISO 9001, IEC, and JEDEC. The component is also qualified according to the AEC-Q101 standard for automotive applications.