-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0190
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ54A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1020 | Buy Now |
DISTI #
67R1669
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V, Maximum Breakdown Voltage:69Vrohs Compliant: Yes |Bourns SMBJ54A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
DISTI #
31AC4088
|
Newark | Dio Tvs Vwm 54V 600W Unidir Smb Rohs Compliant: Yes |Bourns SMBJ54A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1240 | Buy Now |
DISTI #
SMBJ54ABCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38861 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
SMBJ54A
|
Avnet Americas | Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ54A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0838 | Buy Now |
DISTI #
652-SMBJ54A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 54volts 5uA 6.9 Amps Uni-Dir RoHS: Compliant | 10226 |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
71279594
|
RS | A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1200 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB RoHS: Compliant |
36011 In Stock |
|
$0.0718 / $0.0824 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
SMBJ54A
|
TTI | ESD Suppressors / TVS Diodes 54volts 5uA 6.9 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0760 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ54A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ54A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54A/TR13 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ54A vs SMBJ54A/TR13 |
SMBJ54 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ54A vs SMBJ54 |
P6SMBJ54 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMBJ54A vs P6SMBJ54 |
SMBJ54 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ54A vs SMBJ54 |
SMBJ54 | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ54A vs SMBJ54 |
SMBJ54A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ54A vs SMBJ54A-E3/5B |
SMBJ54 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ54A vs SMBJ54 |
SMBJ54A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ54A vs SMBJ54A |
SMBJ54TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ54A vs SMBJ54TR |
SMBJ54A | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ54A vs SMBJ54A |