There are no models available for this part yet.
Overview of SMBJ54CA-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ54CA-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK7809
|
Newark | Tvs Diode, 600W, 54V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5995 |
|
$0.1090 / $0.3740 | Buy Now | |
DISTI #
SMBJ54CA-FDICT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29068 In Stock |
|
$0.0788 / $0.3600 | Buy Now | |
DISTI #
SMBJ54CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ54CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0694 | Buy Now | |
DISTI #
621-SMBJ54CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 54.0V RoHS: Compliant | 7995 |
|
$0.0780 / $0.3600 | Buy Now | |
Future Electronics | SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now | ||
Future Electronics | SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now | ||
DISTI #
SMBJ54CA-13-F
|
TME | Diode: TVS, 600W, 60÷69V, 6.9A, bidirectional, SMB, reel,tape Min Qty: 1 | 680 |
|
$0.0850 / $0.3420 | Buy Now | |
DISTI #
SMBJ54CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 54V 600W 2-Pin SMB T/R (Alt: SMBJ54CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | ||
LCSC | 6.9A 600W 87.1V 60V 54V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 94 |
|
$0.0378 / $0.0669 | Buy Now | ||
New Advantage Corporation | SMB/ / PROTECTION TVS BIDIRECTIONAL 600W 54.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0902 / $0.0975 | Buy Now |
CAD Models for SMBJ54CA-13-F by Diodes Incorporated
Part Data Attributes for SMBJ54CA-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
69 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
64.5 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ54CA-13-F
This table gives cross-reference parts and alternative options found for SMBJ54CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ54CA-13-F vs SMBJ54CA |
SMBJ54CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ54CA-13-F vs SMBJ54CA-E3/52 |
SMBJ54CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ54CA-13-F vs SMBJ54CA-E3/5B |
SMBJ54CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ54CA-13-F vs SMBJ54CA-M3/5B |
SMBJ54CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ54CA-13-F vs SMBJ54CA-M3/52 |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ54CA-13-F vs SMBJ54CA |
Related Parts for SMBJ54CA-13-F
-
SMBJ18ATransient Suppressors
-
SMAZ5V1-TPZener Diodes
-
US1G-13-FRectifier Diodes
-
C0603C103J3GACTUFixed Capacitors
-
IRS2541STRPBFSwitching Regulator or Controllers
-
0458005.DRElectric Fuses
-
MC33172DTOperational Amplifiers
-
NSBA144EF3T5GSmall Signal Bipolar Transistors
-
TPS1H100BQPWPRQ1Peripheral Drivers