Part Details for SMBJ54CA by DB Lectro Inc
Overview of SMBJ54CA by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ54CA
SMBJ54CA CAD Models
SMBJ54CA Part Data Attributes
Alternate Parts for SMBJ54CA
This table gives cross-reference parts and alternative options found for SMBJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ54CA vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | SPC Multicomp | SMBJ54CA vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ54CA vs SMBJ54CA |
SMBJ54CA | Transient Suppressor | Silicon Standard Corp | SMBJ54CA vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ54CA vs SMBJ54CA |
SMBJ54CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ54CA vs SMBJ54CA-M3/52 |
SMBJ54CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 60V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 54V; VBR Min (V): 60V; VBR Max (V): 66.3V; IR Max (uA): 5uA; VC Max (V): 87.1V; Package: SMB | Galaxy Microelectronics | SMBJ54CA vs SMBJ54CA |
P6SMBJ54CA | Transient Suppressor, | Cheng-Yi Electronic Co Ltd | SMBJ54CA vs P6SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ54CA vs SMBJ54CA |
SMBJ54CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ54CA vs SMBJ54CA-E3/52 |