SMBJ58CA-13-F
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN

Overview of SMBJ58CA-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ58CA-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK7810
Newark Tvs Diode, 600W, 58V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ58CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2175
  • 1 $0.3740
  • 10 $0.2890
  • 25 $0.2510
  • 50 $0.2120
  • 100 $0.1740
  • 250 $0.1670
  • 500 $0.1610
  • 1,000 $0.1090
$0.1090 / $0.3740 Buy Now
DISTI # 10AH1068
Newark Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ58CA-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0850
$0.0850 Buy Now
DISTI # SMBJ58CA-FDICT-ND
DigiKey TVS DIODE 58VWM 93.6VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 98404
In Stock
  • 1 $0.3600
  • 10 $0.2780
  • 100 $0.1667
  • 500 $0.1544
  • 1,000 $0.1050
  • 3,000 $0.0966
  • 6,000 $0.0926
  • 9,000 $0.0833
  • 30,000 $0.0821
  • 75,000 $0.0788
$0.0788 / $0.3600 Buy Now
DISTI # SMBJ58CA-13-F
Avnet Americas Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ58CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0772
$0.0772 Buy Now
DISTI # 621-SMBJ58CA-13-F
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 58.0V RoHS: Compliant 14540
  • 1 $0.3600
  • 10 $0.2780
  • 100 $0.1670
  • 500 $0.1550
  • 1,000 $0.1050
  • 3,000 $0.0910
  • 9,000 $0.0820
  • 24,000 $0.0800
  • 45,000 $0.0780
$0.0780 / $0.3600 Buy Now
Future Electronics SMBJ5 Series 600 W 64.4 V Bi Directional SMT Transient Voltage Suppressor-SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 6000
Reel
  • 3,000 $0.0855
  • 9,000 $0.0822
  • 15,000 $0.0807
  • 30,000 $0.0788
  • 60,000 $0.0757
$0.0757 / $0.0855 Buy Now
Future Electronics SMBJ5 Series 600 W 64.4 V Bi Directional SMT Transient Voltage Suppressor-SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0851
  • 9,000 $0.0818
  • 12,000 $0.0809
  • 30,000 $0.0783
  • 45,000 $0.0757
$0.0757 / $0.0851 Buy Now
Bristol Electronics   5057
RFQ
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 58V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON 11456
  • 1 $0.4920
  • 2,711 $0.0984
  • 8,131 $0.0861
$0.0861 / $0.4920 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 58V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON 4045
  • 1 $0.4920
  • 227 $0.1476
  • 2,711 $0.0984
$0.0984 / $0.4920 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 58V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON 3330
  • 1 $0.1968
  • 408 $0.0886
  • 2,259 $0.0640
$0.0640 / $0.1968 Buy Now
DISTI # SMBJ58CA-13-F
TME Diode: TVS, 600W, 64.4÷74.6V, 6.4A, bidirectional, SMB, reel,tape Min Qty: 1 0
  • 1 $0.2290
  • 10 $0.1840
  • 100 $0.1250
  • 500 $0.0980
  • 1,000 $0.0920
  • 3,000 $0.0820
  • 9,000 $0.0760
  • 45,000 $0.0690
$0.0690 / $0.2290 RFQ
DISTI # SMBJ58CA-13-F
Avnet Asia Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R (Alt: SMBJ58CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.0808
  • 6,000 $0.0765
  • 9,000 $0.0722
  • 15,000 $0.0701
$0.0701 / $0.0808 Buy Now
DISTI # SMBJ58CA-13-F
Avnet Silica Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R (Alt: SMBJ58CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 12000
Buy Now
LCSC 6.4A 600W 93.6V 64.4V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS 18
  • 1 $0.1742
  • 10 $0.1406
  • 30 $0.1263
  • 100 $0.1083
  • 500 $0.1003
  • 1,000 $0.0955
$0.0955 / $0.1742 Buy Now
New Advantage Corporation SMBJ5 Series 600 W 64.4 V Bi Directional SMT Transient Voltage Suppressor-SMB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0913
  • 6,000 $0.0852
$0.0852 / $0.0913 Buy Now

CAD Models for SMBJ58CA-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ58CA-13-F by Diodes Incorporated

SMBJ58CA-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
SMB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
74.6 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
69.5 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMBJ58CA-13-F
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
    VS

Alternate Parts for SMBJ58CA-13-F

This table gives cross-reference parts and alternative options found for SMBJ58CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ58CM4G Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ58CA-13-F vs SMBJ58CM4G
SMBJ58C-TP-HF Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ58CA-13-F vs SMBJ58C-TP-HF
SMBJ58CT1 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, Crydom Inc SMBJ58CA-13-F vs SMBJ58CT1
SMBJ58CHM4G Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ58CA-13-F vs SMBJ58CHM4G
SMBJ58C-E3/52 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ58CA-13-F vs SMBJ58C-E3/52
SMBJ58CA-T3 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ58CA-13-F vs SMBJ58CA-T3
SMBJ58CA-H Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ58CA-13-F vs SMBJ58CA-H
SMBJ58CA/TR13 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ58CA-13-F vs SMBJ58CA/TR13
SMBJ58CATRE3 Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, Microsemi Corporation SMBJ58CA-13-F vs SMBJ58CATRE3
SMBJ58C Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, World Products Inc SMBJ58CA-13-F vs SMBJ58C
Part Number Description Manufacturer Compare
SMBJ58CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ58CA-13-F vs SMBJ58CA
SMBJ58C Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ58CA-13-F vs SMBJ58C
SMBJ58CAE3 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ58CA-13-F vs SMBJ58CAE3
SMBJ58CA Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ58CA-13-F vs SMBJ58CA
SMBJ58CA Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ58CA-13-F vs SMBJ58CA
SMBJ58CAM4G Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ58CA-13-F vs SMBJ58CAM4G
SMBJ58CA-Q Trans Voltage Suppressor Diode, Bourns Inc SMBJ58CA-13-F vs SMBJ58CA-Q
SMBJ58CATRTB Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ58CA-13-F vs SMBJ58CATRTB
SMBJ58CA-M3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ58CA-13-F vs SMBJ58CA-M3/5B
SMBJ58CA-HRA Trans Voltage Suppressor Diode, Littelfuse Inc SMBJ58CA-13-F vs SMBJ58CA-HRA

Related Parts for SMBJ58CA-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ58CA-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ58CA-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SMBJ58CA-13-F would you like to use for your alert(s)?
  • Please alert me when SMBJ58CA-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ58CA-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ58CA-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ58CA-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ58CA-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ58CA-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: