Part Details for SMBJ58CA-7 by Diodes Incorporated
Overview of SMBJ58CA-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ58CA-7
SMBJ58CA-7 CAD Models
SMBJ58CA-7 Part Data Attributes
|
SMBJ58CA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ58CA-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 74.6 V | |
Breakdown Voltage-Min | 64.4 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ58CA-7
This table gives cross-reference parts and alternative options found for SMBJ58CA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58CA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ58C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ58CA-7 vs SMBJ58C |
SMBJ58CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 64.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 58V; VBR Min (V): 64.4V; VBR Max (V): 71.2V; IR Max (uA): 5uA; VC Max (V): 93.6V; Package: SMB | Galaxy Microelectronics | SMBJ58CA-7 vs SMBJ58CA |
SMBJ58CM4G | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ58CA-7 vs SMBJ58CM4G |
SMBJ58CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ58CA-7 vs SMBJ58CA |
SMBJ58CE3/TR | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ58CA-7 vs SMBJ58CE3/TR |
SMBJ58CA/TR | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ58CA-7 vs SMBJ58CA/TR |
SMBJ58CA.TF | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ58CA-7 vs SMBJ58CA.TF |
SMBJ58CA | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ58CA-7 vs SMBJ58CA |
SMBJ58C | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ58CA-7 vs SMBJ58C |
SMBJ58CTRE3 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ58CA-7 vs SMBJ58CTRE3 |