Part Details for SMBJ58CAHR4 by Taiwan Semiconductor
Overview of SMBJ58CAHR4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ58CAHR4
SMBJ58CAHR4 CAD Models
SMBJ58CAHR4 Part Data Attributes
|
SMBJ58CAHR4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ58CAHR4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ58CAHR4
This table gives cross-reference parts and alternative options found for SMBJ58CAHR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58CAHR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ58C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ58CAHR4 vs SMBJ58C |
SMBJ58CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 64.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 58V; VBR Min (V): 64.4V; VBR Max (V): 71.2V; IR Max (uA): 5uA; VC Max (V): 93.6V; Package: SMB | Galaxy Microelectronics | SMBJ58CAHR4 vs SMBJ58CA |
SMBJ58CM4G | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ58CAHR4 vs SMBJ58CM4G |
SMBJ58CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ58CAHR4 vs SMBJ58CA |
SMBJ58CE3/TR | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ58CAHR4 vs SMBJ58CE3/TR |
SMBJ58CA/TR | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ58CAHR4 vs SMBJ58CA/TR |
SMBJ58CA.TF | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ58CAHR4 vs SMBJ58CA.TF |
SMBJ58CA | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ58CAHR4 vs SMBJ58CA |
SMBJ58C | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ58CAHR4 vs SMBJ58C |
SMBJ58CTRE3 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ58CAHR4 vs SMBJ58CTRE3 |