There are no models available for this part yet.
Overview of SMBJ6.0CAHE3_A/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SMBJ6.0CAHE3_A/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ2008
|
Newark | 600W,6.0V 5%,bidir, smb Tvs |Vishay SMBJ6.0CAHE3_A/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2670 | Buy Now | |
DISTI #
SMBJ6.0CAHE3_A/H
|
Avnet Americas | 600W,6.0V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ6.0CAHE3_A/H) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 750 Container: Reel | 15000 |
|
RFQ | ||
DISTI #
SMBJ60CAHE3_A/H
|
Avnet Americas | 600W,6.0V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ60CAHE3_A/H) Min Qty: 6000 Package Multiple: 750 Container: Reel | 12000 |
|
RFQ | ||
DISTI #
78-SMBJ6.0CAHE3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.0V 5% SMB (DO-214AA) | 0 |
|
$0.2230 | Order Now |
CAD Models for SMBJ6.0CAHE3_A/H by Vishay Intertechnologies
Part Data Attributes for SMBJ6.0CAHE3_A/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-02-07
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
7.37 V
|
Breakdown Voltage-Min
|
6.67 V
|
Breakdown Voltage-Nom
|
7.02 V
|
Clamping Voltage-Max
|
10.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
6 V
|
Reverse Current-Max
|
800 µA
|
Reverse Test Voltage
|
6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ6.0CAHE3_A/H
This table gives cross-reference parts and alternative options found for SMBJ6.0CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.0CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ6.0CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ6.0CAHE3_A/H vs SMBJ6.0CAHM3_A/I |
SMBJ6.0CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ6.0CAHE3_A/H vs SMBJ6.0CAHE3_A/I |