Part Details for SMBJ6.5A by Vishay Semiconductors
Overview of SMBJ6.5A by Vishay Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 6.5 Volt, DO-214AA / SMB | 5224 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 6.5 Volt, DO-214AA / SMB | 1200 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 6.5 Volt, DO-214AA / SMB | 600 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 6.5 Volt, DO-214AA / SMB | 91 |
|
$0.1200 / $0.1800 | Buy Now |
Part Details for SMBJ6.5A
SMBJ6.5A CAD Models
SMBJ6.5A Part Data Attributes
|
SMBJ6.5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5A
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ6.5A
This table gives cross-reference parts and alternative options found for SMBJ6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ6.5A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ6.5A vs SMBJ6.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | SMBJ6.5A vs SMBJ6.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ6.5A vs SMBJ6.5A |
P6SMBJ6.5A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMBJ6.5A vs P6SMBJ6.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ6.5A vs SMBJ6.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ6.5A vs SMBJ6.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ6.5A vs SMBJ6.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | Zowie Technology Corp | SMBJ6.5A vs SMBJ6.5A |
SMBJ8.5A | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ6.5A vs SMBJ8.5A |
SMBJ6.5A | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional, | RFE International Inc | SMBJ6.5A vs SMBJ6.5A |