Diodes
SMBJ6.5CA-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of SMBJ6.5CA-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ6.5CA-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMBJ6.5CA-TPMSCT-ND
DigiKey TVS DIODE 6.5VWM 11.2VC DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10613
In Stock
  • 1 $0.3900
  • 10 $0.2790
  • 100 $0.1406
  • 500 $0.1246
  • 1,000 $0.0970
  • 3,000 $0.0868
  • 6,000 $0.0849
  • 9,000 $0.0752
  • 30,000 $0.0742
  • 75,000 $0.0630
  • 150,000 $0.0606
$0.0606 / $0.3900 Buy Now
DISTI # 833-SMBJ6.5CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 6.5V 600 Watts RoHS: Compliant 2209
  • 1 $0.3900
  • 10 $0.2740
  • 100 $0.1380
  • 500 $0.1150
  • 1,000 $0.0970
  • 3,000 $0.0840
$0.0840 / $0.3900 Buy Now
Future Electronics 600 W 6.5 V Bi Directional Surface Mount Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 99000
Reel
  • 3,000 $0.0867
  • 9,000 $0.0833
  • 12,000 $0.0825
  • 30,000 $0.0798
  • 45,000 $0.0772
$0.0772 / $0.0867 Buy Now
DISTI # C1S504600013122
Chip1Stop Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 1050
  • 1,050 $0.0795
$0.0795 Buy Now
LCSC 53.6A 600W 11.2V 7.22V Bidirectional 6.5V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS 3003
  • 5 $0.1012
  • 50 $0.0818
  • 150 $0.0721
  • 500 $0.0648
  • 3,000 $0.0590
  • 6,000 $0.0561
$0.0561 / $0.1012 Buy Now
New Advantage Corporation 600 W 6.5 V Bi Directional Surface Mount Transient Voltage Suppressor - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 75000
  • 3,000 $0.1126
$0.1126 Buy Now

CAD Models for SMBJ6.5CA-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ6.5CA-TP by Micro Commercial Components

SMBJ6.5CA-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
7.98 V
Breakdown Voltage-Min
7.22 V
Breakdown Voltage-Nom
7.6 V
Clamping Voltage-Max
11.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMBJ6.5CA-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for SMBJ6.5CA-TP

This table gives cross-reference parts and alternative options found for SMBJ6.5CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ6.5CE3 Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ6.5CA-TP vs SMBJ6.5CE3
SMBJ6.5C/TR7 Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ6.5CA-TP vs SMBJ6.5C/TR7
SMBJ6.5CR4 Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs SMBJ6.5CR4
SMBJ6.5CA/TR Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ6.5CA-TP vs SMBJ6.5CA/TR
SMBJ6.5C-E3/5B Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional, Vishay Intertechnologies SMBJ6.5CA-TP vs SMBJ6.5C-E3/5B
SMBJ6.5CHE3/52 Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional, Vishay Intertechnologies SMBJ6.5CA-TP vs SMBJ6.5CHE3/52
SMBJ6.5CAE3/TR Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ6.5CA-TP vs SMBJ6.5CAE3/TR
SMBJ6.5CA.TB Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ6.5CA-TP vs SMBJ6.5CA.TB
P6SMB7.5CAHR5G Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs P6SMB7.5CAHR5G
SMBJ6.5CA-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ6.5CA-TP vs SMBJ6.5CA-AT/TR7
Part Number Description Manufacturer Compare
SMBJ6.5CHR5G Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs SMBJ6.5CHR5G
SMBJ6.5CAT Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ6.5CA-TP vs SMBJ6.5CAT
SMBJ6.5CAHE3-TP Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ6.5CA-TP vs SMBJ6.5CAHE3-TP
SMBJ6.5CA-TP-HF Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ6.5CA-TP vs SMBJ6.5CA-TP-HF
SMBJ6.5CAR4G Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs SMBJ6.5CAR4G
SMBJ6.5C-T13 Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ6.5CA-TP vs SMBJ6.5C-T13
SMBJ6.5CA.TB Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ6.5CA-TP vs SMBJ6.5CA.TB
SMBJ6.5CAR5 Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs SMBJ6.5CAR5
SMBJ6.5CHM4G Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs SMBJ6.5CHM4G
SMBJ6.5CM4G Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TP vs SMBJ6.5CM4G

Related Parts for SMBJ6.5CA-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ6.5CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ6.5CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ6.5CA-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ6.5CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ6.5CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ6.5CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ6.5CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ6.5CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ6.5CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: