Diodes
SMBJ6.5CA-TR
Description: 600 W, 6.5 V TVS in SMB

Overview of SMBJ6.5CA-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ6.5CA-TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y7251
Newark Tvs Diode, 600W, 6.5V, Bidir, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:14.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMBJ6.5CA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 389
  • 1 $0.0210
  • 10 $0.0210
  • 25 $0.0210
  • 50 $0.0210
  • 100 $0.0210
  • 250 $0.0210
  • 500 $0.0210
  • 1,000 $0.0210
$0.0210 Buy Now
DISTI # 94W9422
Newark Transient Voltage Suppressor, Tvs, Transil Smbj Series, Bidirectional, 6.5 V, Do-214Aa, 2, 7.2 V Rohs Compliant: Yes |Stmicroelectronics SMBJ6.5CA-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1260
  • 5,000 $0.1230
  • 10,000 $0.1190
  • 15,000 $0.1190
  • 25,000 $0.1180
$0.1180 / $0.1260 Buy Now
DISTI # 497-3146-1-ND
DigiKey TVS DIODE 6.5VWM 11.2VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 22294
In Stock
  • 1 $0.4900
  • 10 $0.3810
  • 100 $0.2285
  • 500 $0.2116
  • 1,000 $0.1439
  • 2,500 $0.1325
  • 5,000 $0.1270
  • 12,500 $0.1143
  • 25,000 $0.1126
  • 62,500 $0.1058
$0.1058 / $0.4900 Buy Now
DISTI # 82Y7251
Avnet Americas Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 82Y7251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack 389 Partner Stock
  • 1 $0.5040
  • 10 $0.3950
  • 25 $0.3440
  • 50 $0.2930
  • 100 $0.2420
$0.2420 / $0.5040 Buy Now
DISTI # SMBJ6.5CA-TR
Avnet Americas Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.5CA-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0631
$0.0631 Buy Now
DISTI # 511-SMBJ6.5CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 6.5V Bidirect RoHS: Compliant 29214
  • 1 $0.4900
  • 10 $0.3270
  • 100 $0.2240
  • 500 $0.2030
  • 1,000 $0.1190
  • 2,500 $0.1110
  • 10,000 $0.1050
  • 25,000 $0.1040
$0.1040 / $0.4900 Buy Now
STMicroelectronics 600 W, 6.5 V TVS in SMB RoHS: Compliant Min Qty: 1 29214
  • 1 $0.4800
  • 10 $0.3200
  • 100 $0.2200
  • 500 $0.2000
$0.2000 / $0.4800 Buy Now
Future Electronics SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 7500
Reel
  • 2,500 $0.1130
  • 7,500 $0.1080
  • 12,500 $0.1060
  • 37,500 $0.1020
  • 62,500 $0.0988
$0.0988 / $0.1130 Buy Now
Future Electronics SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.1120
  • 7,500 $0.1070
  • 12,500 $0.1050
  • 25,000 $0.1030
  • 50,000 $0.0988
$0.0988 / $0.1120 Buy Now
Future Electronics SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.1120
  • 7,500 $0.1070
  • 12,500 $0.1050
  • 25,000 $0.1030
  • 50,000 $0.0988
$0.0988 / $0.1120 Buy Now
Future Electronics SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.1120
  • 7,500 $0.1070
  • 12,500 $0.1050
  • 25,000 $0.1030
  • 50,000 $0.0988
$0.0988 / $0.1120 Buy Now
Future Electronics SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.1120
  • 7,500 $0.1070
  • 12,500 $0.1050
  • 25,000 $0.1030
  • 50,000 $0.0988
$0.0988 / $0.1120 Buy Now
Bristol Electronics   1126
RFQ
Quest Components 4000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA 1920
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Quest Components 4000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA 1600
  • 1 $0.4900
  • 27 $0.2205
  • 228 $0.1470
$0.1470 / $0.4900 Buy Now
DISTI # SMBJ6.5CA
TME Diode: TVS, 600W, 7.58V, 56A, bidirectional, SMB, reel,tape Min Qty: 1 1573
  • 1 $0.4110
  • 10 $0.3370
  • 25 $0.2990
  • 100 $0.2330
  • 250 $0.2120
  • 500 $0.1840
  • 1,000 $0.1410
  • 2,500 $0.1240
  • 5,000 $0.1140
  • 10,000 $0.1020
$0.1020 / $0.4110 Buy Now
DISTI # SMBJ6.5CA-TR
Avnet Silica Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R (Alt: SMBJ6.5CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 37500
Buy Now
DISTI # C1S730200473134
Chip1Stop Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 5000
  • 2,500 $0.0818
  • 5,000 $0.0777
$0.0777 / $0.0818 Buy Now
DISTI # C1S730201864908
Chip1Stop TVS RoHS: Compliant 2045
  • 10 $0.3270
  • 25 $0.3237
  • 100 $0.2103
  • 250 $0.2082
  • 500 $0.1913
  • 1,000 $0.0984
$0.0984 / $0.3270 Buy Now
DISTI # C1S730200712194
Chip1Stop Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 625
  • 10 $0.3270
  • 25 $0.3237
  • 100 $0.2138
  • 250 $0.2117
  • 500 $0.1270
$0.1270 / $0.3270 Buy Now
LCSC 56A 600W 11.2V 7.2V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS 61
  • 5 $0.1835
  • 50 $0.1481
  • 150 $0.1330
  • 500 $0.1140
  • 2,500 $0.1056
  • 5,000 $0.1006
$0.1006 / $0.1835 Buy Now

CAD Models for SMBJ6.5CA-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ6.5CA-TR by STMicroelectronics

SMBJ6.5CA-TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
19 Weeks
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Min
7.2 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
4000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ6.5CA-TR
    STMicroelectronics
    600 W, 6.5 V TVS in SMB
    VS

Alternate Parts for SMBJ6.5CA-TR

This table gives cross-reference parts and alternative options found for SMBJ6.5CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMBJ6.5CA-TR vs SMBJ6.5CA
SMBJ6.5C Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional SPC Multicomp SMBJ6.5CA-TR vs SMBJ6.5C
SMBJ6.5CA-M3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ6.5CA-TR vs SMBJ6.5CA-M3/5B
MXLSMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ6.5CA-TR vs MXLSMBJ6.5CA
SMBJ6.5C Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ6.5CA-TR vs SMBJ6.5C
SMBJ6.5C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA ProTek Devices SMBJ6.5CA-TR vs SMBJ6.5C
SMBJ6.5CAHR4G Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TR vs SMBJ6.5CAHR4G
SMBJ6.5C-T Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ6.5CA-TR vs SMBJ6.5C-T
SMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN EIC Semiconductor Inc SMBJ6.5CA-TR vs SMBJ6.5CA
SMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ6.5CA-TR vs SMBJ6.5CA
Part Number Description Manufacturer Compare
SMBJ6.5CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ6.5CA-TR vs SMBJ6.5CAE3/TR13
SMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ6.5CA-TR vs SMBJ6.5CA
SMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ6.5CA-TR vs SMBJ6.5CA
P6SMB7.5CAHR4G Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ6.5CA-TR vs P6SMB7.5CAHR4G
SMBJ6.5CA Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ6.5CA-TR vs SMBJ6.5CA
SMBJ6.5CATRTB Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ6.5CA-TR vs SMBJ6.5CATRTB
SMBJ6.5C Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon Diodes Incorporated SMBJ6.5CA-TR vs SMBJ6.5C
SMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ6.5CA-TR vs SMBJ6.5CA
MXSMBJ6.5CA Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ6.5CA-TR vs MXSMBJ6.5CA
SMBJ6.5C Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ6.5CA-TR vs SMBJ6.5C

Related Parts for SMBJ6.5CA-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ6.5CA-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ6.5CA-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of SMBJ6.5CA-TR would you like to use for your alert(s)?
  • Please alert me when SMBJ6.5CA-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ6.5CA-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ6.5CA-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ6.5CA-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ6.5CA-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ6.5CA-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: