There are no models available for this part yet.
Overview of SMBJ64A-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ64A-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SMBJ64A-13-FCT-ND
|
DigiKey | TVS DIODE 64V 103V SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138 In Stock |
|
$0.0656 / $0.4200 | Buy Now | |
DISTI #
SMBJ64A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 64V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ64A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.0619 | Buy Now | |
DISTI #
621-SMBJ64A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 64.0V RoHS: Compliant | 8127 |
|
$0.0650 / $0.4200 | Buy Now | |
Future Electronics | SMBJ Series 64 V 600 W SMT Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now | ||
Future Electronics | SMBJ Series 64 V 600 W SMT Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now | ||
Future Electronics | SMBJ Series 64 V 600 W SMT Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0609 / $0.0688 | Buy Now | ||
Bristol Electronics | 3140 |
|
RFQ | ||||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 64V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2512 |
|
$0.1434 / $0.4780 | Buy Now | ||
DISTI #
SMBJ64A-13-F
|
TME | Diode: TVS, 600W, 71.1÷81.8V, 5.8A, unidirectional, SMB, reel,tape Min Qty: 5 | 1440 |
|
$0.0760 / $0.1750 | Buy Now | |
DISTI #
SMBJ64A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 64V 600W 2-Pin SMB T/R (Alt: SMBJ64A-13-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0499 / $0.0558 | Buy Now |
CAD Models for SMBJ64A-13-F by Diodes Incorporated
Part Data Attributes for SMBJ64A-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
81.8 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
76.45 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ64A-13-F
This table gives cross-reference parts and alternative options found for SMBJ64A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ64A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ64E3TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ64A-13-F vs SMBJ64E3TR |
SMBJ64 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ64A-13-F vs SMBJ64 |
SMBJ64A-T13 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ64A-13-F vs SMBJ64A-T13 |
SMBJ64 | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 71.1V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 64V; VBR Min (V): 86.7V; VBR Max (V): 95.8V; IR Max (uA): 5uA; VC Max (V): 114V; Package: SMB | Galaxy Microelectronics | SMBJ64A-13-F vs SMBJ64 |
SMBJ64ATRE3 | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional, | Microsemi Corporation | SMBJ64A-13-F vs SMBJ64ATRE3 |
SMBJ64A | Transient Suppressor | RFE International Inc | SMBJ64A-13-F vs SMBJ64A |
SMBJ64AHR5 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ64A-13-F vs SMBJ64AHR5 |
SMBJ64AM4G | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ64A-13-F vs SMBJ64AM4G |
SMBJ64A-E3/5B | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ64A-13-F vs SMBJ64A-E3/5B |
P6SMB82HR5G | Trans Voltage Suppressor Diode, 600W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ64A-13-F vs P6SMB82HR5G |
Related Parts for SMBJ64A-13-F
-
SMBJ64ATransient Suppressors
-
MBRA160T3GRectifier Diodes
-
0402N101J500CTFixed Capacitors
-
MC56F8257VLHMicrocontrollers
-
IPA60R190C6Power Field-Effect Transistors
-
RK73H2ETTD2743FFixed Resistors
-
SI3402-B-GMSwitching Regulator or Controllers
-
PCT15-HElectric Fuses
-
M80-5L10842MDHeaders and Edge Type Connectors