SMBJ75A-M3/5B
Description: Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ75A-M3/5B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ75A-M3/5B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2718
Newark 600W,75V 5%,unidir, smb Tvs |Vishay SMBJ75A-M3/5B RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1810
  • 10,000 $0.1670
  • 20,000 $0.1560
  • 30,000 $0.1450
  • 50,000 $0.1390
$0.1390 / $0.1810 Buy Now
DISTI # SMBJ75A-M3/5B
Avnet Americas 600W,75V 5%,UNIDIR,SMB TVS (Alt: SMBJ75A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days 0
  • 9,600 $0.1257
$0.1257 Buy Now
DISTI # 78-SMBJ75A-M35B
Mouser Electronics ESD Protection Diodes / TVS Diodes 75V 1000W UniDir TransZorb 5% Tol RoHS: Compliant 0
  • 3,200 $0.1370
  • 9,600 $0.1370
  • 22,400 $0.1340
$0.1340 / $0.1370 Order Now
DISTI # SMBJ75A-M3/5B
TTI ESD Protection Diodes / TVS Diodes 75V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.1360
  • 22,400 $0.1330
$0.1330 / $0.1360 Buy Now

CAD Models for SMBJ75A-M3/5B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ75A-M3/5B by Vishay Intertechnologies

SMBJ75A-M3/5B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
92.1 V
Breakdown Voltage-Min
83.3 V
Breakdown Voltage-Nom
87.7 V
Clamping Voltage-Max
121 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
1 µA
Reverse Test Voltage
75 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ75A-M3/5B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ75A-M3/5B

This table gives cross-reference parts and alternative options found for SMBJ75A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ75A-13-F Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ75A-M3/5B vs SMBJ75A-13-F
MASMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ75A-M3/5B vs MASMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional SPC Multicomp SMBJ75A-M3/5B vs SMBJ75A
P6SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMBJ75A-M3/5B vs P6SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ75A-M3/5B vs SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ75A-M3/5B vs SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ75A-M3/5B vs SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ75A-M3/5B vs SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, JGD Semiconductors Co Ltd SMBJ75A-M3/5B vs SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ75A-M3/5B vs SMBJ75A
Part Number Description Manufacturer Compare
1SMB75AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi SMBJ75A-M3/5B vs 1SMB75AT3
P6SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc SMBJ75A-M3/5B vs P6SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ75A-M3/5B vs SMBJ75A
SMBJ75AR4 Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ75A-M3/5B vs SMBJ75AR4
SMBJ75A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ75A-M3/5B vs SMBJ75A
MXLSMBJ75AE3 Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ75A-M3/5B vs MXLSMBJ75AE3
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ75A-M3/5B vs SMBJ75A
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMBJ75A-M3/5B vs SMBJ75A
SMBJ75AR5 Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ75A-M3/5B vs SMBJ75AR5
SMBJ75A Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ75A-M3/5B vs SMBJ75A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ75A-M3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ75A-M3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ75A-M3/5B would you like to use for your alert(s)?
  • Please alert me when SMBJ75A-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ75A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ75A-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ75A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ75A-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ75A-M3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: