There are no models available for this part yet.
Overview of SMBJ75A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ75A by Diodes Incorporated
Part Data Attributes for SMBJ75A by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE SMB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Breakdown Voltage-Max
|
95.8 V
|
Breakdown Voltage-Min
|
83.3 V
|
Breakdown Voltage-Nom
|
87.7 V
|
Clamping Voltage-Max
|
121 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ75A
This table gives cross-reference parts and alternative options found for SMBJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ75A-13-F | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ75A vs SMBJ75A-13-F |
MASMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ75A vs MASMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SPC Multicomp | SMBJ75A vs SMBJ75A |
P6SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | SMBJ75A vs P6SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | SMBJ75A vs SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ75A vs SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ75A vs SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ75A vs SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ75A vs SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ75A vs SMBJ75A |
Related Parts for SMBJ75A
-
SMBJ8.5ATransient Suppressors
-
SML4741AZener Diodes
-
SMS360Rectifier Diodes
-
SMCJ100CANon-linear Resistors
-
GRM188R71C104KA01DFixed Capacitors
-
AT89C51RD2-SLSIMMicrocontrollers
-
SMP60N03-10LPower Field-Effect Transistors
-
CRCW060312K1FKEAFixed Resistors
-
FAN21SV06EMPXSwitching Regulator or Controllers