-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7833
|
Newark | Tvs Diode, 600W, 9V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ9.0A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4925 |
|
$0.1760 / $0.6760 | Buy Now |
DISTI #
SMBJ9.0A-FDICT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
161005 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
SMBJ9.0A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ9.0A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-SMBJ9.0A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 9.0V RoHS: Compliant | 5126 |
|
$0.0650 / $0.3000 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 9V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1723 |
|
$0.0878 / $0.1952 | Buy Now |
DISTI #
SMBJ9.0A-13-F
|
TME | Diode: TVS, 600W, 10÷11.5V, 39A, unidirectional, SMB, reel,tape Min Qty: 5 | 215 |
|
$0.0790 / $0.1850 | Buy Now |
DISTI #
SMBJ90A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R (Alt: SMBJ90A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMBJ9.0A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R (Alt: SMBJ9.0A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy