Part Details for SMBJP6KE100C-TP by Micro Commercial Components
Overview of SMBJP6KE100C-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SMBJP6KE100C-TP
SMBJP6KE100C-TP CAD Models
SMBJP6KE100C-TP Part Data Attributes
|
SMBJP6KE100C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJP6KE100C-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for SMBJP6KE100C-TP
This table gives cross-reference parts and alternative options found for SMBJP6KE100C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE100C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE100CTR | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJP6KE100C-TP vs SMBJP6KE100CTR |
SMBJP6KE100CE3TR | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJP6KE100C-TP vs SMBJP6KE100CE3TR |
SMBJP6KE100C | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJP6KE100C-TP vs SMBJP6KE100C |
SMBJP6KE100C-TP-HF | Trans Voltage Suppressor Diode, | Micro Commercial Components | SMBJP6KE100C-TP vs SMBJP6KE100C-TP-HF |