Part Details for SMC5K17A-M3/I by Vishay Intertechnologies
Overview of SMC5K17A-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC5K17A-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2635
|
Newark | 5Kw, 17V 5%,unidir, smc Tvs |Vishay SMC5K17A-M3/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 / $0.9030 | Buy Now |
DISTI #
SMC5K17A-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 17V 5KW 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SMC5K17A-M3/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7965 / $1.0118 | Buy Now |
DISTI #
78-SMC5K17A-M3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW, 17V 5%,UNIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.8430 | Order Now |
DISTI #
SMC5K17A-M3/I
|
TTI | ESD Suppressors / TVS Diodes 5KW, 17V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7900 | Buy Now |
Part Details for SMC5K17A-M3/I
SMC5K17A-M3/I CAD Models
SMC5K17A-M3/I Part Data Attributes
|
SMC5K17A-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K17A-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMC5K17A-M3/I
This table gives cross-reference parts and alternative options found for SMC5K17A-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5K17A-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC5K17A-M3/H | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMC5K17A-M3/I vs SMC5K17A-M3/H |