Part Details for SMC5K18A-M3/H by Vishay Intertechnologies
Overview of SMC5K18A-M3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC5K18A-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC5K18A-M3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 5KW 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SMC5K18A-M3/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7965 / $1.0118 | Buy Now |
DISTI #
78-SMC5K18A-M3H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW, 18V 5%,UNIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.7420 / $0.7710 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 5KW, 18V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7950 | Buy Now |
DISTI #
SMC5K18A-M3/H
|
TTI | ESD Suppressors / TVS Diodes 5KW, 18V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
SMC5K18A-M3/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 18V 5KW 2-Pin DO-214AB Plastic T/R (Alt: SMC5K18A-M3/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMC5K18A-M3/H
SMC5K18A-M3/H CAD Models
SMC5K18A-M3/H Part Data Attributes
|
SMC5K18A-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K18A-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMC5K18A-M3/H
This table gives cross-reference parts and alternative options found for SMC5K18A-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5K18A-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ18A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K18A-M3/H vs 5.0SMDJ18A |
5.0SMDJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Lucky Forests Corp Ltd | SMC5K18A-M3/H vs 5.0SMDJ18A |
5.0SMCJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | SMC5K18A-M3/H vs 5.0SMCJ18A |
5.0SMDJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMC5K18A-M3/H vs 5.0SMDJ18A |
5.0SMDJ18AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K18A-M3/H vs 5.0SMDJ18AH |
5.0SMDJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMC5K18A-M3/H vs 5.0SMDJ18A |
5.0SMDJ18A | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMC5K18A-M3/H vs 5.0SMDJ18A |
5KASMC18AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMC5K18A-M3/H vs 5KASMC18AHM3_A/I |
5KASMC18AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMC5K18A-M3/H vs 5KASMC18AHM3_A/H |
5.0SMDJ18A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | SMC5K18A-M3/H vs 5.0SMDJ18A |