Part Details for SMCG10HE3/9AT by Vishay Semiconductors
Overview of SMCG10HE3/9AT by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG10HE3/9AT
SMCG10HE3/9AT CAD Models
SMCG10HE3/9AT Part Data Attributes
|
SMCG10HE3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCG10HE3/9AT
Vishay Semiconductors
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.6 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG10HE3/9AT
This table gives cross-reference parts and alternative options found for SMCG10HE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG10HE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMCJ5635E3 | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs MVSMCJ5635E3 |
MXLSMCJLCE10AE3TR | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCG10HE3/9AT vs MXLSMCJLCE10AE3TR |
SMCJ10AE3 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs SMCJ10AE3 |
SMCG5635 | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs SMCG5635 |
MASMCGLCE10AE3TR | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG10HE3/9AT vs MASMCGLCE10AE3TR |
MASMCGLCE10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs MASMCGLCE10A |
1.5SMC12AT3G | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCG10HE3/9AT vs 1.5SMC12AT3G |
MQSMCG5635AE3 | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs MQSMCG5635AE3 |
MVSMCG5635A | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs MVSMCG5635A |
MXSMCJLCE10TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG10HE3/9AT vs MXSMCJLCE10TR |