Part Details for SMCG12CA-M3/57T by Vishay Intertechnologies
Overview of SMCG12CA-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG12CA-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCG12CA-M3/57T
|
Avnet Americas | 1.5KW,12V 5%,BIDIR,SMC TVS (Alt: SMCG12CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5698 / $0.7239 | Buy Now |
DISTI #
78-SMCG12CAM357T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,12V 5%,BIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.6030 / $1.4100 | Order Now |
DISTI #
SMCG12CA-M3/57T
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,12V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.5630 / $0.5850 | Buy Now |
DISTI #
SMCG12CA-M3/57T
|
Avnet Asia | 1.5KW,12V 5%,BIDIR,SMC TVS (Alt: SMCG12CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMCG12CA-M3/57T
|
EBV Elektronik | (Alt: SMCG12CA-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCG12CA-M3/57T
SMCG12CA-M3/57T CAD Models
SMCG12CA-M3/57T Part Data Attributes:
|
SMCG12CA-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG12CA-M3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG12CA-M3/57T
This table gives cross-reference parts and alternative options found for SMCG12CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG12CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG12CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | SMCG12CA-M3/57T vs SMCG12CA-M3/9AT |
SMCG12CAHE3/57T | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | SMCG12CA-M3/57T vs SMCG12CAHE3/57T |
SMCG12CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG12CA-M3/57T vs SMCG12CAHE3/9AT |
SMCG12CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG12CA-M3/57T vs SMCG12CAHE3/57T |
SMCG12CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG12CA-M3/57T vs SMCG12CA-M3/9AT |