SMCG14AHE3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN

Overview of SMCG14AHE3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Price & Stock for SMCG14AHE3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09N6312
Newark Transient Suppressor Diode, single, unidirectional,14V V(Rwm),do-215Ab |Vishay SMCG14AHE3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5810
  • 2,000 $0.5270
  • 4,000 $0.4730
  • 6,000 $0.4570
  • 10,000 $0.4460
$0.4460 / $0.5810 Buy Now
DISTI # SMCG14AHE3/57T
Avnet Americas 1.5KW,14V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG14AHE3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.4016
$0.4016 Buy Now
DISTI # 625-SMCG14AHE3
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW 14V 5% Unidir AEC-Q101 Qualified RoHS: Compliant 0
  • 850 $0.4620
  • 1,700 $0.4620
  • 4,250 $0.4400
  • 9,350 $0.4200
$0.4200 / $0.4620 Order Now
DISTI # SMCG14AHE3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW 14V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel Americas - 0
  • 1,700 $0.4630
  • 2,550 $0.4540
  • 4,250 $0.4450
  • 8,500 $0.4360
  • 21,250 $0.4280
  • 85,000 $0.4190
$0.4190 / $0.4630 Buy Now

CAD Models for SMCG14AHE3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG14AHE3/57T by Vishay Intertechnologies

SMCG14AHE3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMCG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max
17.2 V
Breakdown Voltage-Min
15.6 V
Breakdown Voltage-Nom
16.4 V
Clamping Voltage-Max
23.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG14AHE3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
    VS

Alternate Parts for SMCG14AHE3/57T

This table gives cross-reference parts and alternative options found for SMCG14AHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG14AHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG14AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG14AHE3/57T vs SMCG14AHE3/9AT
SMCG14AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG14AHE3/57T vs SMCG14AHE3/9AT
SMCG14A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG14AHE3/57T vs SMCG14A-M3/9AT
Part Number Description Manufacturer Compare
1.5SMC16AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCG14AHE3/57T vs 1.5SMC16AHM3/H
SMCJ14A Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCG14AHE3/57T vs SMCJ14A
1.5SMC16AHE3_A/H Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies SMCG14AHE3/57T vs 1.5SMC16AHE3_A/H
1.5SMC16TRTS Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCG14AHE3/57T vs 1.5SMC16TRTS
SMCJ14A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG14AHE3/57T vs SMCJ14A-E3/57T
SMCG14AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG14AHE3/57T vs SMCG14AHE3/9AT
SMCJ14A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG14AHE3/57T vs SMCJ14A-M3/9AT
SMCJ5638AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG14AHE3/57T vs SMCJ5638AE3/TR13
1.5SMC16A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCG14AHE3/57T vs 1.5SMC16A_R1_00001
SMCJ14A Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCG14AHE3/57T vs SMCJ14A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG14AHE3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG14AHE3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG14AHE3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG14AHE3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG14AHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG14AHE3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG14AHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG14AHE3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG14AHE3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: