-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5931
|
Newark | 1.5Kw,40V 5%,unidir, smc Tvs Rohs Compliant: Yes |Vishay SMCG40A-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 1700 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
77K5961
|
Newark | Transient Suppressor Diode, single, unidirectional,40V V(Rwm),do-215Ab |Vishay SMCG40A-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
SMCG40A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin SMCG T/R - Tape and Reel (Alt: SMCG40A-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 1700 |
|
$0.4310 / $0.4744 | Buy Now |
DISTI #
625-SMCG40A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 40V Unidirect RoHS: Compliant | 1914 |
|
$0.4780 / $1.0300 | Buy Now |
DISTI #
V36:1790_18781525
|
Arrow Electronics | TVS Diode Single Uni-Dir 40V 1.5KW 2-Pin SMCG T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2327 | Americas - 15300 |
|
$0.3749 / $0.4134 | Buy Now |
DISTI #
V72:2272_18781525
|
Arrow Electronics | TVS Diode Single Uni-Dir 40V 1.5KW 2-Pin SMCG T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2134 Container: Cut Strips | Americas - 1168 |
|
$0.4175 / $0.4515 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 40V 1.5KW RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4550 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 40V 1.5KW RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
SMCG40A-E3/57T
|
TTI | ESD Suppressors / TVS Diodes 1500W 40V Unidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4180 / $0.4350 | Buy Now |
DISTI #
SMCG40A-E3/57T
|
EBV Elektronik | Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin SMCG T/R (Alt: SMCG40A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCG40A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG40A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCG40A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG40A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG40AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG40A-E3/57T vs SMCG40AHE3/9AT |
SMCG40A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG40A-E3/57T vs SMCG40A-E3/9AT |
SMCG40AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG40A-E3/57T vs SMCG40AHE3/57T |
SMCG40AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG40A-E3/57T vs SMCG40AHE3/57T |
SMCG40A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG40A-E3/57T vs SMCG40A-E3/9AT |
SMCG40AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG40A-E3/57T vs SMCG40AHE3/9AT |