SMCG43A-M3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB,

Overview of SMCG43A-M3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG43A-M3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2902
Newark 1.5Kw,43V 5%,unidir, smc Tvs |Vishay SMCG43A-M3/57T RoHS: Not Compliant Min Qty: 4250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4920
  • 6,000 $0.4750
  • 10,000 $0.4640
$0.4640 / $0.4920 Buy Now
DISTI # SMCG43A-M3/57T
Avnet Americas 1.5KW,43V 5%,UNIDIR,SMC TVS (Alt: SMCG43A-M3/57T) RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 4,250 $0.4176
$0.4176 Buy Now
DISTI # 78-SMCG43A-M357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS RoHS: Compliant 0
  • 4,250 $0.4770
  • 5,100 $0.4530
$0.4530 / $0.4770 Order Now
DISTI # SMCG43A-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel Americas - 0
  • 4,250 $0.4710
  • 5,950 $0.4480
  • 21,250 $0.4370
$0.4370 / $0.4710 Buy Now

CAD Models for SMCG43A-M3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG43A-M3/57T by Vishay Intertechnologies

SMCG43A-M3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
52.8 V
Breakdown Voltage-Min
47.8 V
Breakdown Voltage-Nom
50.3 V
Clamping Voltage-Max
69.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG43A-M3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB,
    VS

Alternate Parts for SMCG43A-M3/57T

This table gives cross-reference parts and alternative options found for SMCG43A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG43A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG45AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG43A-M3/57T vs SMCG45AHE3/9AT
SMCG43AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG43A-M3/57T vs SMCG43AHE3/9AT
SMCG45AHE3/57T Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG43A-M3/57T vs SMCG45AHE3/57T
SMCG43AHE3/57T Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG43A-M3/57T vs SMCG43AHE3/57T
Part Number Description Manufacturer Compare
1.5SMC51AHE3_A/H Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies SMCG43A-M3/57T vs 1.5SMC51AHE3_A/H
1.5SMC51AHE3_A/I Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies SMCG43A-M3/57T vs 1.5SMC51AHE3_A/I
SMCG43A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG43A-M3/57T vs SMCG43A-M3/9AT
1.5SMC56AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCG43A-M3/57T vs 1.5SMC56AHM3_A/H
1.5SMC51AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCG43A-M3/57T vs 1.5SMC51AHM3_A/H
MSMCGLCE45AE3 Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG43A-M3/57T vs MSMCGLCE45AE3
MASMCJLCE48A Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG43A-M3/57T vs MASMCJLCE48A
MASMCJLCE43A Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG43A-M3/57T vs MASMCJLCE43A
MASMCJLCE45A Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG43A-M3/57T vs MASMCJLCE45A
SMCJ48AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCG43A-M3/57T vs SMCJ48AHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG43A-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG43A-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG43A-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG43A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG43A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG43A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG43A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG43A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG43A-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: