Diodes
SMCJ1.5KE110A
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN

Overview of SMCJ1.5KE110A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMCJ1.5KE110A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ1.5KE110A by Micro Commercial Components

SMCJ1.5KE110A
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
116 V
Breakdown Voltage-Min
105 V
Breakdown Voltage-Nom
110 V
Clamping Voltage-Max
152 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
94 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMCJ1.5KE110A
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
    VS

Alternate Parts for SMCJ1.5KE110A

This table gives cross-reference parts and alternative options found for SMCJ1.5KE110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC110A Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON SMCJ1.5KE110A vs 1.5SMC110A
1.5SMC110_R1_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor SMCJ1.5KE110A vs 1.5SMC110_R1_10001
SMCJ1.5KE110-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components SMCJ1.5KE110A vs SMCJ1.5KE110-TP-HF
1.5SMC110A Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc SMCJ1.5KE110A vs 1.5SMC110A
SMCJ1.5KE110-TP Trans Voltage Suppressor Diode, Micro Commercial Components SMCJ1.5KE110A vs SMCJ1.5KE110-TP
1.5SMC110ABKPBFREE Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional, Central Semiconductor Corp SMCJ1.5KE110A vs 1.5SMC110ABKPBFREE
1.5SMC110AHM6 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE110A vs 1.5SMC110AHM6
1.5SMC110A-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ1.5KE110A vs 1.5SMC110A-AU_R1_100A1
1.5SMCJ90-T3 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd SMCJ1.5KE110A vs 1.5SMCJ90-T3
1.5SMC110A Transient Suppressor WEITRON INTERNATIONAL CO., LTD. SMCJ1.5KE110A vs 1.5SMC110A
Part Number Description Manufacturer Compare
MVSMCG5658E3 Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ1.5KE110A vs MVSMCG5658E3
SMCJ90R6 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE110A vs SMCJ90R6
MQSMCJLCE90 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ1.5KE110A vs MQSMCJLCE90
1.5SMC110ATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp SMCJ1.5KE110A vs 1.5SMC110ATIN/LEAD
1.5SMC110A-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ1.5KE110A vs 1.5SMC110A-AU_R2_000A1
1.5SMC110A-LF-T13 Trans Voltage Suppressor Diode, ProTek Devices SMCJ1.5KE110A vs 1.5SMC110A-LF-T13
MQSMCJLCE90E3 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ1.5KE110A vs MQSMCJLCE90E3
1.5SMC110HR6 Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE110A vs 1.5SMC110HR6
1.5SMC110AM6 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ1.5KE110A vs 1.5SMC110AM6
SMCJLCE90 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN EIC Semiconductor Inc SMCJ1.5KE110A vs SMCJLCE90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ1.5KE110A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ1.5KE110A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMCJ1.5KE110A would you like to use for your alert(s)?
  • Please alert me when SMCJ1.5KE110A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ1.5KE110A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ1.5KE110A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ1.5KE110A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ1.5KE110A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ1.5KE110A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: