Part Details for SMCJ1.5KE8.2CAP by Micro Commercial Components
Overview of SMCJ1.5KE8.2CAP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBM02CAPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Pin Plug 2-Position - 1-Meter | |
MRDAP02CAPA00 | Amphenol Communications Solutions | MRD-A - Cable Assembly Single-Ended Plug 2-Position - 1-Meter | |
MRDBN02CAPC00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Socket Plug 2-Position - 3-Meter |
Part Details for SMCJ1.5KE8.2CAP
SMCJ1.5KE8.2CAP CAD Models
SMCJ1.5KE8.2CAP Part Data Attributes
|
SMCJ1.5KE8.2CAP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ1.5KE8.2CAP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ1.5KE8.2CAP
This table gives cross-reference parts and alternative options found for SMCJ1.5KE8.2CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE8.2CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC8.2C | Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMCJ1.5KE8.2CAP vs 1.5SMC8.2C |
1.5SMC8.2CHR7G | Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CHR7G |
1.5SMC8.2CA | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CA |
1.5SMC8.2C_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ1.5KE8.2CAP vs 1.5SMC8.2C_R2_00001 |
1.5SMC8.2CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CAHM3/I |
1.5SMC8.2CA/9A | Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional, | Vishay Intertechnologies | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CA/9A |
1.5SMC8.2CATR13 | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CATR13 |
1.5SMC8.2CAHR7 | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CAHR7 |
1.5SMC8.2CA | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CA |
1.5SMC8.2CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMCJ1.5KE8.2CAP vs 1.5SMC8.2CA_R2_10001 |