Part Details for SMCJ100CA by Continental Device India Ltd
Overview of SMCJ100CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ100CA-CDI
|
TME | Diode: TVS, 1.5kW, 111V, 9.3A, bidirectional, SMC, reel,tape Min Qty: 5 | 0 |
|
$0.1070 / $0.1610 | RFQ |
Part Details for SMCJ100CA
SMCJ100CA CAD Models
SMCJ100CA Part Data Attributes
|
SMCJ100CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ100CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ100CA
This table gives cross-reference parts and alternative options found for SMCJ100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ100CA | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | SMCJ100CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | FCI Semiconductor | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ100CA vs SMCJ100CA |
SMCJ100CA | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ100CA vs SMCJ100CA |