Part Details for SMCJ10A-E3/57T by Vishay Intertechnologies
Overview of SMCJ10A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ10A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0597
|
Newark | Tvs Diode, Unidir, 10V, Do-214Ab-2 Rohs Compliant: Yes |Vishay SMCJ10A-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 798 |
|
$0.4150 / $0.6790 | Buy Now |
DISTI #
77K6177
|
Newark | Tvs Diode, 1.5Kw, 10V, Do-214Ab, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Vishay SMCJ10A-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SMCJ10A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ10A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 7650 |
|
$0.1050 / $0.1187 | Buy Now |
DISTI #
625-SMCJ10A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 10V Unidirect RoHS: Compliant | 537 |
|
$0.1900 / $0.6100 | Buy Now |
|
Future Electronics | SMCJ Series 10 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1120 / $0.1250 | Buy Now |
|
Future Electronics | SMCJ Series 10 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
SMCJ10A-E3/57T
|
TTI | ESD Suppressors / TVS Diodes 1500W 10V Unidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1200 | Buy Now |
DISTI #
SMCJ10A-E3/57T
|
EBV Elektronik | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R (Alt: SMCJ10A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1.5KW1OV5%,UNIDIR,SMDIODETVS RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 850 |
|
$0.2030 | Buy Now |
Part Details for SMCJ10A-E3/57T
SMCJ10A-E3/57T CAD Models
SMCJ10A-E3/57T Part Data Attributes
|
SMCJ10A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ10A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ10A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ10A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ10A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMCJLCE10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ10A-E3/57T vs MXLSMCJLCE10A |
SMCJ10AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ10A-E3/57T vs SMCJ10AHM3_A/H |
SMCJ10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ10A-E3/57T vs SMCJ10A |
MXLSMCJLCE10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ10A-E3/57T vs MXLSMCJLCE10A |
SMCJ10 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | SMCJ10A-E3/57T vs SMCJ10 |
SMCJ10 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ10A-E3/57T vs SMCJ10 |
MXLSMCJLCE10ATR | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ10A-E3/57T vs MXLSMCJLCE10ATR |
SMCJ10A-13-F | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ10A-E3/57T vs SMCJ10A-13-F |
MQSMCJLCE10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ10A-E3/57T vs MQSMCJLCE10A |
SMCJ10AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ10A-E3/57T vs SMCJ10AHM3_A/I |