There are no models available for this part yet.
Overview of SMCJ12CA-E3/57T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ12CA-E3/57T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH8650
|
Newark | Tvs Diode, 1.5Kw, 12V, Bidir, Do-214Ab Rohs Compliant: Yes |Vishay SMCJ12CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2723 |
|
$0.4140 / $0.6480 | Buy Now | |
DISTI #
77K6257
|
Newark | Tvs Diode, 1.5Kw, 12V, Do-214Ab, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCJ12CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now | |
DISTI #
05R5823
|
Newark | Tvs Diode, 1.5Kw, 12V, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay SMCJ12CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now | |
DISTI #
SMCJ12CA-E3/57T
|
Avnet Americas | 1.5KW,12V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ12CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 23800 |
|
$0.3227 | Buy Now | |
DISTI #
625-SMCJ12CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect RoHS: Compliant | 6386 |
|
$0.1800 / $0.7400 | Buy Now | |
Future Electronics | TransZorb 1500 W 12 V 22 Vcl Bi-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 11900Reel |
|
$0.1420 / $0.1590 | Buy Now | ||
Future Electronics | TransZorb 1500 W 12 V 22 Vcl Bi-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 850Reel |
|
$0.1420 / $0.1590 | Buy Now | ||
DISTI #
81709301
|
Verical | TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2339 | Americas - 18700 |
|
$0.1449 / $0.1749 | Buy Now | |
DISTI #
84357221
|
Verical | TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2434 | Americas - 10200 |
|
$0.2216 | Buy Now | |
DISTI #
75703301
|
Verical | TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2347 | Americas - 8500 |
|
$0.1837 / $0.2291 | Buy Now |
CAD Models for SMCJ12CA-E3/57T by Vishay Intertechnologies
Part Data Attributes for SMCJ12CA-E3/57T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-214AB, SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Breakdown Voltage-Nom
|
14 V
|
Clamping Voltage-Max
|
19.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ12CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ12CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ12CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ12CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ12CA-E3/57T vs SMCJ12CAHM3_A/H |
SMCJ12CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ12CA-E3/57T vs SMCJ12CAHM3_A/I |
SMCJ12CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ12CA-E3/57T vs SMCJ12CAHE3_A/H |
SMCJ12CA-13-F | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ12CA-E3/57T vs SMCJ12CA-13-F |
SMCJ12CA | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ12CA-E3/57T vs SMCJ12CA |
SMCJ12CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ12CA-E3/57T vs SMCJ12CA-E3/9AT |
SMCJ12CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ12CA-E3/57T vs SMCJ12CAHE3_A/I |
Related Parts for SMCJ12CA-E3/57T
-
SMCJ12CA-TPTransient Suppressors
-
BZX84-C10Zener Diodes
-
1N4148Rectifier Diodes
-
SMCJ12CANon-linear Resistors
-
ERJ1TRSJR10UFixed Resistors
-
43645-0200Headers and Edge Type Connectors
-
MCP6002T-E/MCOperational Amplifiers
-
MPSA13-APSmall Signal Bipolar Transistors
-
SN74ACT244DWRBus Driver/Transceivers